ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.881.890 10+ Rs.727.900 25+ Rs.664.390 100+ Rs.599.140 250+ Rs.551.290 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | - | ADuC706x | |||||
Each | 1+ Rs.2,002.220 10+ Rs.1,666.400 25+ Rs.1,513.280 100+ Rs.1,388.870 250+ Rs.1,352.330 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 256KB | 48Pins | LFCSP | 19I/O's | I2C, SPI, UART | 24KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | |||||
Each | 1+ Rs.1,870.550 10+ Rs.1,482.530 25+ Rs.1,271.120 100+ Rs.1,270.250 250+ Rs.1,251.980 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 128KB | 48Pins | LFCSP | 19I/O's | I2C, SPI, UART | 16KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.964.000 10+ Rs.719.400 25+ Rs.702.000 100+ Rs.693.310 250+ Rs.691.970 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.719.400 25+ Rs.702.000 100+ Rs.693.310 250+ Rs.691.970 500+ Rs.691.310 More Pricing... | Min: 10 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | |||||
Each | 1+ Rs.2,490.980 10+ Rs.1,774.970 25+ Rs.1,607.930 100+ Rs.1,521.800 250+ Rs.1,497.350 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 52MHz | 512KB | 64Pins | LFCSP | 44I/O's | I2C, SPI, UART | 128KB | 8Channels | 12Bit | 1.74V | 3.6V | -40°C | 85°C | Surface Mount | - | ADuCM4050 |