ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,125.780 10+ Rs.1,100.320 25+ Rs.1,074.860 50+ Rs.1,049.400 100+ Rs.1,029.440 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ Rs.1,120.780 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 64Pins | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ Rs.1,062.270 10+ Rs.838.680 25+ Rs.800.400 50+ Rs.747.770 100+ Rs.695.130 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 512KB | 64Pins | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 192KB | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ Rs.1,434.710 10+ Rs.1,133.550 25+ Rs.1,056.790 50+ Rs.1,013.830 100+ Rs.975.070 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 64Pins | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 384KB | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG |