ARM Microcontrollers:

5 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4204873

RoHS

Each
1+
Rs.829.980
10+
Rs.687.300
25+
Rs.639.450
50+
Rs.610.740
100+
Rs.582.030
More Pricing...
Min: 1 / Mult: 1
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
32 bit
40MHz
1MB
48Pins
QFN
33I/O's
I2C, I2S, LIN, SPI, UART, USART
256KB
33Channels
12Bit
1.8V
3.8V
-40°C
125°C
Surface Mount
EFM32
EFM32PG12
3605223

RoHS

Each
1+
Rs.615.270
Min: 1 / Mult: 1
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
32 bit
40MHz
1MB
125Pins
BGA
65I/O's
I2C, I2S, LIN, SPI, UART, USART
256KB
54Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32PG
3605222

RoHS

Each
1+
Rs.1,088.370
10+
Rs.659.460
25+
Rs.588.990
50+
Rs.578.320
100+
Rs.567.640
More Pricing...
Min: 1 / Mult: 1
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
32 bit
40MHz
1MB
48Pins
QFN
33I/O's
I2C, I2S, LIN, SPI, UART, USART
256KB
33Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32PG
3605216

RoHS

Each
1+
Rs.629.010
10+
Rs.568.110
25+
Rs.563.890
50+
Rs.559.670
100+
Rs.555.450
More Pricing...
Min: 1 / Mult: 1
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32 bit
40MHz
1MB
125Pins
BGA
65I/O's
I2C, I2S, LIN, SPI, UART, USART
256KB
54Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32JG
3856470

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
Rs.118.800
Min: 2500 / Mult: 2500
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
32 bit
76.8MHz
64KB
32Pins
QFN
18I/O's
I2C, I2S, LIN, SPI, UART, USART
32KB
16Channels
16Bit
1.71V
3.8V
-40°C
125°C
Surface Mount
EFM32
EFM32PG
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM