ARM Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,471.260 | Min: 1 / Mult: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 144Pins | LQFP | 111I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | |||||
Each | 1+ Rs.288.130 10+ Rs.229.130 | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 64KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ Rs.614.990 10+ Rs.584.370 25+ Rs.553.750 50+ Rs.523.130 100+ Rs.492.520 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SPI, UART | 24KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV4x | |||||
Each | 1+ Rs.699.570 10+ Rs.612.130 25+ Rs.507.190 50+ Rs.454.720 100+ Rs.419.740 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 48KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ Rs.628.380 10+ Rs.541.340 25+ Rs.510.090 50+ Rs.486.460 100+ Rs.465.180 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 506KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ Rs.270.490 10+ Rs.263.690 25+ Rs.256.890 50+ Rs.250.090 100+ Rs.243.290 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 32KB | 48Pins | LQFP | 40I/O's | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x | |||||
Each | 1+ Rs.433.110 10+ Rs.412.320 25+ Rs.391.530 50+ Rs.370.740 100+ Rs.349.950 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 24KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ Rs.1,887.470 10+ Rs.1,651.540 25+ Rs.1,368.420 50+ Rs.1,226.860 100+ Rs.1,133.990 | Min: 1 / Mult: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 100Pins | LQFP | 74I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x |