ARM Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,566.570 5+ Rs.2,320.800 10+ Rs.2,075.020 25+ Rs.2,042.830 50+ Rs.1,957.730 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ Rs.1,979.290 10+ Rs.1,918.020 25+ Rs.1,856.740 50+ Rs.1,795.470 100+ Rs.1,734.190 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 68Pins | QFN | 48I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ Rs.1,893.870 10+ Rs.1,844.150 25+ Rs.1,794.430 50+ Rs.1,744.710 100+ Rs.1,694.980 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 68Pins | QFN | 48I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ Rs.2,228.580 5+ Rs.2,056.760 10+ Rs.1,884.930 25+ Rs.1,876.230 50+ Rs.1,851.530 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ Rs.2,294.700 5+ Rs.2,130.270 10+ Rs.1,965.840 25+ Rs.1,908.010 50+ Rs.1,850.180 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 68Pins | QFN | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,224.320 5+ Rs.2,821.280 10+ Rs.2,337.630 25+ Rs.2,095.810 50+ Rs.1,934.590 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 99Pins | WLCSP | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.3,224.320 5+ Rs.2,821.280 10+ Rs.2,337.630 25+ Rs.2,095.810 50+ Rs.1,934.590 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 99Pins | WLCSP | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58xx |