ARM Microcontrollers:

4 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3768942

RoHS

Each
1+
Rs.1,887.210
10+
Rs.1,620.360
Min: 1 / Mult: 1
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
250MHz
4160KB
176Pins
TEQFP
148I/O's
CAN, I2C, I2S, LIN, SPI, UART
768KB
81Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo II
CYT3BB
3768943

RoHS

Each
1+
Rs.1,677.830
Min: 1 / Mult: 1
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
250MHz
4160KB
272Pins
BGA
220I/O's
CAN, I2C, I2S, LIN, SPI, UART
768KB
96Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo II
CYT3BB
4217854

RoHS

Each
1+
Rs.1,643.290
Min: 1 / Mult: 1
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
250MHz
4MB
176Pins
TEQFP
148I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
768KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT3BB
4217853

RoHS

Each
1+
Rs.1,797.580
10+
Rs.1,447.840
25+
Rs.1,411.300
50+
Rs.1,359.100
100+
Rs.1,331.920
Min: 1 / Mult: 1
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
250MHz
4MB
100Pins
TEQFP
72I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
768KB
39Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT3BB
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM