ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.541.760 10+ Rs.489.690 25+ Rs.461.890 | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.684.870 10+ Rs.595.260 25+ Rs.538.710 50+ Rs.518.270 100+ Rs.497.820 More Pricing... | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.489.690 25+ Rs.461.890 | Min: 10 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.595.260 25+ Rs.538.710 50+ Rs.518.270 100+ Rs.497.820 250+ Rs.486.670 More Pricing... | Min: 10 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x |