ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,118.610 10+ Rs.920.330 25+ Rs.825.580 50+ Rs.809.070 100+ Rs.792.560 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32 bit | 500MHz | 4MB | 144Pins | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1024 | |||||
Each | 1+ Rs.1,004.720 10+ Rs.865.550 25+ Rs.815.590 50+ Rs.777.810 100+ Rs.743.790 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32 bit | 400MHz | 4MB | 144Pins | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1024 |