ARM Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.736.710 10+ Rs.706.590 25+ Rs.676.470 50+ Rs.646.340 100+ Rs.616.220 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ Rs.1,862.450 10+ Rs.1,543.750 25+ Rs.1,479.770 50+ Rs.1,361.300 100+ Rs.1,198.990 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.706.590 25+ Rs.676.470 50+ Rs.646.340 100+ Rs.616.220 250+ Rs.603.830 | Min: 10 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ Rs.860.680 10+ Rs.827.670 25+ Rs.794.650 50+ Rs.761.640 100+ Rs.728.620 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ Rs.1,475.010 10+ Rs.1,372.860 25+ Rs.1,270.710 50+ Rs.1,168.560 100+ Rs.1,076.800 | Min: 1 / Mult: 1 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 256KB | 121Pins | XFBGA | 85I/O's | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ Rs.1,303.390 10+ Rs.1,122.850 25+ Rs.1,058.040 50+ Rs.1,009.020 100+ Rs.964.890 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ Rs.997.280 10+ Rs.859.140 25+ Rs.809.550 50+ Rs.772.040 100+ Rs.738.280 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 98I/O's | CAN, I2C, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ Rs.868.290 10+ Rs.748.020 25+ Rs.704.850 50+ Rs.672.190 100+ Rs.642.790 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | - | CAN, I2C, I2S, SPI, UART, USB | 128KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series |