ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.724.870 10+ Rs.624.470 25+ Rs.588.420 50+ Rs.561.160 100+ Rs.536.620 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ Rs.794.140 10+ Rs.595.780 25+ Rs.567.940 50+ Rs.530.530 100+ Rs.493.120 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ Rs.429.910 10+ Rs.336.820 25+ Rs.319.420 50+ Rs.305.500 100+ Rs.291.580 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 8KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ Rs.436.100 10+ Rs.432.150 25+ Rs.428.200 50+ Rs.424.250 100+ Rs.420.300 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | MAPBGA | 54I/O's | I2C, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ Rs.425.930 10+ Rs.372.690 25+ Rs.308.800 50+ Rs.276.860 100+ Rs.255.560 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, UART | 4KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ Rs.494.090 10+ Rs.464.440 25+ Rs.434.780 50+ Rs.405.120 100+ Rs.375.470 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 100Pins | LQFP | 84I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x |