ARM Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128709

RoHS

Each
1+
Rs.1,471.260
Min: 1 / Mult: 1
Kinetis V Family KV5x Series Microcontrollers
ARM Cortex-M7
32 bit
240MHz
1MB
144Pins
LQFP
111I/O's
CAN, I2C, SPI, UART
256KB
5Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis V
KV5x
3224940

RoHS

Each
1+
Rs.1,887.470
10+
Rs.1,651.540
25+
Rs.1,368.420
50+
Rs.1,226.860
100+
Rs.1,143.530
Min: 1 / Mult: 1
Kinetis V Family KV5x Series Microcontrollers
ARM Cortex-M7
32 bit
240MHz
1MB
100Pins
LQFP
74I/O's
CAN, I2C, SPI, UART
256KB
5Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis V
KV5x
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM