ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.581.770 10+ Rs.450.400 25+ Rs.419.410 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 40Pins | QFN | 34I/O's | I2C, LIN, SPI, UART | 8KB | 32Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 4 | PSoC 4700S | AEC-Q100 | |||||
Each | 1+ Rs.637.380 10+ Rs.483.390 25+ Rs.452.940 50+ Rs.417.270 100+ Rs.400.740 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4700S | - | |||||
Each | 1+ Rs.697.750 10+ Rs.543.760 25+ Rs.517.320 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 40Pins | QFN | 34I/O's | I2C, LIN, SPI, UART | 8KB | 32Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 4 | PSoC 4700S | AEC-Q100 |