ARM Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4445662

RoHS

Each
1+
Rs.3,358.190
5+
Rs.3,340.680
10+
Rs.3,323.170
25+
Rs.3,305.660
50+
Rs.3,288.150
Min: 1 / Mult: 1
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
176Pins
LQFP-EP
144I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K396
AEC-Q100
4445659

RoHS

Each
1+
Rs.3,125.390
5+
Rs.3,104.920
10+
Rs.3,084.450
25+
Rs.3,063.980
50+
Rs.3,043.500
Min: 1 / Mult: 1
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
289Pins
MAPBGA
237I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K396
AEC-Q100
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM