ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.378.450 10+ Rs.287.100 25+ Rs.264.480 50+ Rs.251.870 100+ Rs.239.250 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 48KB | 48Pins | VQFN-EP | 10I/O's | SPI, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843QX | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.239.250 250+ Rs.227.070 500+ Rs.220.110 1000+ Rs.212.280 | Min: 100 / Mult: 1 | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 48KB | 48Pins | VQFN-EP | 10I/O's | SPI, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843QX | AEC-Q100 |