ARM Microcontrollers:

4 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3576972

RoHS

Each
1+
Rs.902.870
10+
Rs.760.190
25+
Rs.610.550
50+
Rs.606.800
100+
Rs.603.050
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
128KB
169Pins
UFBGA
121I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576971

RoHS

Each
1+
Rs.1,138.540
10+
Rs.1,047.190
25+
Rs.885.370
50+
Rs.884.940
100+
Rs.884.500
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
169Pins
UFBGA
121I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378963

RoHS

Each
1+
Rs.707.800
10+
Rs.552.940
25+
Rs.552.470
50+
Rs.552.000
100+
Rs.551.530
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
169Pins
UFBGA
121I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378961

RoHS

Each
1+
Rs.695.450
10+
Rs.551.030
25+
Rs.516.230
50+
Rs.514.440
100+
Rs.512.640
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
169Pins
UFBGA
121I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM