ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.804.270 10+ Rs.641.580 25+ Rs.573.720 50+ Rs.558.930 100+ Rs.544.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 176Pins | LQFP | 123I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ Rs.721.430 10+ Rs.585.710 25+ Rs.520.460 50+ Rs.507.410 100+ Rs.494.360 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 176Pins | LQFP | 123I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 |