ARM Microcontrollers:
21 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.556.200 10+ Rs.541.200 25+ Rs.526.190 50+ Rs.523.610 | Min: 1 / Mult: 1 | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 48Pins | QFN | 35I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis S | KS2x | |||||
Each | 1+ Rs.449.890 10+ Rs.343.750 25+ Rs.291.550 50+ Rs.285.460 100+ Rs.279.370 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 48Pins | LQFP | 35I/O's | CAN, I2C, SPI, UART, USB | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.290.810 250+ Rs.282.980 500+ Rs.277.330 | Min: 100 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | - | - | 250MHz | 512KB | 48Pins | - | 35I/O's | - | 272KB | 10Channels | - | 1.71V | 3.6V | -40°C | 85°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.248.840 250+ Rs.241.010 500+ Rs.232.750 1000+ Rs.224.480 | Min: 100 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | - | - | 250MHz | 512KB | 48Pins | - | 35I/O's | - | 272KB | 10Channels | - | 1.71V | 3.6V | -40°C | 85°C | - | - | - | |||||
Each | 1+ Rs.598.420 10+ Rs.461.830 25+ Rs.427.900 50+ Rs.419.970 100+ Rs.412.040 More Pricing... | Min: 1 / Mult: 1 | FM3 Family CY9B520M Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 288KB | 48Pins | LQFP | 35I/O's | CAN, CSIO, I2C, LIN, UART, USB | 32KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | FM3 | CY9B520M | |||||
Each | 1+ Rs.475.230 10+ Rs.363.420 25+ Rs.335.910 50+ Rs.334.030 100+ Rs.332.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 48Pins | UFQFPN | 35I/O's | I2C, SPI, UART, USART | 64KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WBA52 | |||||
Each | 1+ Rs.409.810 10+ Rs.312.370 25+ Rs.264.520 50+ Rs.256.690 100+ Rs.248.860 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | UFQFPN-EP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ Rs.403.310 10+ Rs.352.890 25+ Rs.292.400 50+ Rs.262.150 100+ Rs.241.980 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 48Pins | LQFP | 35I/O's | CAN, I2C, SCI, SPI, UART, USB | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 | |||||
Each | 1+ Rs.454.140 10+ Rs.402.810 25+ Rs.383.670 50+ Rs.377.650 100+ Rs.371.620 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA54xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 48Pins | UFQFPN-EP | 35I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.534.040 10+ Rs.408.150 25+ Rs.386.030 50+ Rs.367.660 100+ Rs.345.100 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 52Pins | WLCSP | 35I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ Rs.474.340 10+ Rs.362.980 25+ Rs.309.040 50+ Rs.299.910 100+ Rs.290.770 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | LQFP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ Rs.450.680 10+ Rs.344.880 25+ Rs.293.640 50+ Rs.284.960 100+ Rs.276.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | UFQFPN-EP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
4472232 | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.474.380 10+ Rs.363.020 25+ Rs.309.080 50+ Rs.299.950 100+ Rs.290.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | LQFP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
4472229 | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.409.790 10+ Rs.312.350 25+ Rs.264.500 50+ Rs.256.670 100+ Rs.248.840 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | LQFP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
Each | 1+ Rs.494.160 10+ Rs.435.870 25+ Rs.415.860 50+ Rs.415.430 100+ Rs.414.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 59Pins | UFBGA | 35I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ Rs.404.720 10+ Rs.302.060 25+ Rs.282.050 50+ Rs.276.980 100+ Rs.271.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 512KB | 48Pins | UFQFPN | 35I/O's | I2C, SPI, UART, USART | 32KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WBA52 | |||||
Each | 1+ Rs.518.260 10+ Rs.465.190 25+ Rs.437.350 50+ Rs.409.510 100+ Rs.381.670 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ Rs.545.260 10+ Rs.489.580 25+ Rs.460.000 50+ Rs.430.420 100+ Rs.400.840 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ Rs.580.540 10+ Rs.497.890 25+ Rs.496.910 50+ Rs.495.930 100+ Rs.494.940 More Pricing... | Min: 1 / Mult: 1 | RA Family RA4 Series RA4W1 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 512KB | 56Pins | QFN | 35I/O's | CAN, I2C, SPI, UART, USB | 96KB | 8Channels | 14Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA4 | |||||
Each | 1+ Rs.409.850 10+ Rs.312.410 25+ Rs.264.560 50+ Rs.256.730 100+ Rs.248.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | LQFP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.561.260 10+ Rs.428.950 25+ Rs.405.710 50+ Rs.386.400 100+ Rs.362.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 52Pins | WLCSP | 35I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 |