ARM Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,041.630 5+ Rs.1,999.890 10+ Rs.1,958.150 25+ Rs.1,916.410 50+ Rs.1,874.670 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C56LPxxx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.879.620 | Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.879.620 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each | 1+ Rs.979.350 10+ Rs.900.580 25+ Rs.863.430 50+ Rs.851.130 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 128KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | |||||
Each | 1+ Rs.930.090 10+ Rs.919.160 25+ Rs.908.220 50+ Rs.897.290 100+ Rs.886.350 More Pricing... | Min: 1 / Mult: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 62I/O's | USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,099.270 25+ Rs.1,000.090 100+ Rs.957.410 1000+ Rs.934.420 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each | 1+ Rs.888.900 25+ Rs.808.490 100+ Rs.745.180 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | |||||
Each | 1+ Rs.1,686.370 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | |||||
Each | 1+ Rs.1,288.750 10+ Rs.1,185.170 25+ Rs.1,045.730 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 64KB | 100Pins | TQFP | 62I/O's | I2C, I2S, SPI, UART, USB | 16KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.1,099.270 25+ Rs.1,000.090 100+ Rs.957.410 1000+ Rs.934.420 | Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each | 1+ Rs.1,189.790 25+ Rs.1,082.780 100+ Rs.980.120 260+ Rs.960.520 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | |||||
Each | 1+ Rs.399.930 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 256KB | 80Pins | TQFP | 62I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | |||||
Each | 1+ Rs.2,940.670 10+ Rs.2,573.090 25+ Rs.2,131.990 50+ Rs.1,911.440 100+ Rs.1,764.400 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 128KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 32KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58LP | |||||
Each | 1+ Rs.1,207.730 10+ Rs.990.230 25+ Rs.923.240 50+ Rs.912.940 100+ Rs.902.640 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C54xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 62I/O's | I2C, LIN, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C54LP | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,224.320 5+ Rs.2,821.280 10+ Rs.2,337.630 25+ Rs.2,095.810 50+ Rs.1,934.590 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 99Pins | WLCSP | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.3,224.320 5+ Rs.2,821.280 10+ Rs.2,337.630 25+ Rs.2,095.810 50+ Rs.1,934.590 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 99Pins | WLCSP | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58xx | |||||
Each | 1+ Rs.1,082.680 25+ Rs.991.800 100+ Rs.920.310 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | |||||
Each | 1+ Rs.1,664.720 25+ Rs.1,372.400 100+ Rs.1,364.580 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 512KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM7XC |