ARM Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.382.820 10+ Rs.289.740 | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.289.740 | Min: 100 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ Rs.1,480.670 10+ Rs.1,295.590 25+ Rs.1,073.490 50+ Rs.963.300 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-R4F | 32 bit | 180MHz | 1MB | 100Pins | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ Rs.1,492.250 10+ Rs.1,172.090 25+ Rs.1,156.670 50+ Rs.1,141.250 100+ Rs.1,125.820 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 100Pins | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ Rs.679.930 10+ Rs.475.480 25+ Rs.453.730 50+ Rs.423.720 100+ Rs.393.700 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | CAN, I2C, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis EA | KEAx | |||||
Each | 1+ Rs.1,187.910 10+ Rs.1,182.600 25+ Rs.1,177.290 50+ Rs.1,171.980 100+ Rs.1,166.660 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 100Pins | LQFP | 71I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ Rs.1,143.500 10+ Rs.898.950 25+ Rs.831.610 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 71I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ Rs.703.930 10+ Rs.562.120 25+ Rs.547.330 50+ Rs.469.030 100+ Rs.463.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 100Pins | LQFP | 71I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB | 620KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ Rs.667.090 10+ Rs.516.580 25+ Rs.496.570 50+ Rs.423.490 100+ Rs.416.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 100Pins | LQFP | 71I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB | 620KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ Rs.501.800 10+ Rs.408.910 25+ Rs.382.870 50+ Rs.356.820 100+ Rs.341.590 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x |