ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,058.020 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ Rs.1,214.810 10+ Rs.1,182.080 25+ Rs.1,162.440 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ Rs.1,058.760 10+ Rs.861.270 25+ Rs.821.250 50+ Rs.767.310 100+ Rs.713.370 More Pricing... | Min: 1 / Mult: 1 | S32K3 Family S32K312 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 100Pins | HDQFP | 77I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, SENT, SPI, UART | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K312 | AEC-Q100 | |||||
Each | 1+ Rs.1,334.550 10+ Rs.1,088.380 25+ Rs.1,033.220 50+ Rs.996.260 100+ Rs.960.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - |