ARM Microcontrollers:
15 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.164.310 | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 32KB | 24Pins | QFN | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | - | |||||
Each | 1+ Rs.340.170 10+ Rs.305.370 25+ Rs.287.100 50+ Rs.268.830 100+ Rs.250.560 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART, USB | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | - | |||||
Each | 1+ Rs.362.530 10+ Rs.325.730 25+ Rs.306.150 50+ Rs.286.580 100+ Rs.267.000 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 24Pins | QFN-EP | 15I/O's | I2C, I2S, SPI, UART, USART, USB | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | - | |||||
Each | 1+ Rs.952.730 10+ Rs.736.970 25+ Rs.703.040 50+ Rs.656.930 100+ Rs.610.820 More Pricing... | Min: 1 / Mult: 1 | EZR32 Family EZR32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 48Pins | QFN-EP | 27I/O's | USB, I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32HG | - | |||||
Each | 1+ Rs.338.480 10+ Rs.322.370 25+ Rs.306.260 50+ Rs.290.150 100+ Rs.274.040 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.370.540 10+ Rs.353.140 25+ Rs.340.090 50+ Rs.317.040 100+ Rs.293.980 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9842QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 36KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 2KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842QX | AEC-Q100 | |||||
Each | 1+ Rs.518.690 10+ Rs.465.620 25+ Rs.437.780 50+ Rs.409.940 100+ Rs.382.100 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 32Pins | QFN | 22I/O's | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.378.450 10+ Rs.254.910 25+ Rs.249.400 50+ Rs.243.890 100+ Rs.238.380 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 48KB | 48Pins | VQFN-EP | 10I/O's | SPI, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843QX | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.232.610 250+ Rs.224.270 500+ Rs.219.570 1000+ Rs.213.470 | Min: 100 / Mult: 1 | TLE984x Family TLE9844QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 64KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844QX | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.293.980 250+ Rs.287.020 500+ Rs.262.660 1000+ Rs.238.300 | Min: 100 / Mult: 1 | TLE984x Family TLE9842QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 36KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 2KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842QX | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.330.320 10+ Rs.263.860 25+ Rs.248.610 50+ Rs.240.530 100+ Rs.232.610 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9844QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 64KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844QX | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.238.380 250+ Rs.226.200 500+ Rs.219.240 1000+ Rs.207.930 | Min: 100 / Mult: 1 | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 48KB | 48Pins | VQFN-EP | 10I/O's | SPI, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843QX | AEC-Q100 | |||||
Each | 1+ Rs.348.990 10+ Rs.325.500 25+ Rs.321.150 50+ Rs.317.240 100+ Rs.313.320 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 48Pins | QFP | 37I/O's | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | - | |||||
Each | 1+ Rs.281.770 10+ Rs.191.290 25+ Rs.190.510 50+ Rs.189.780 | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 24Pins | QFN | 17I/O's | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | - | |||||
Each | 1+ Rs.367.980 10+ Rs.290.920 25+ Rs.271.280 50+ Rs.260.280 100+ Rs.250.360 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 24Pins | QFN | 15I/O's | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | - |