ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,136.760 10+ Rs.1,101.700 25+ Rs.1,066.640 50+ Rs.1,031.580 100+ Rs.996.520 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 280MHz | 2MB | 144Pins | LQFP | 97I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.4MB | 36Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ Rs.1,119.800 10+ Rs.926.660 25+ Rs.913.780 50+ Rs.900.900 100+ Rs.888.020 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 280MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1.4MB | 32Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ Rs.1,324.390 10+ Rs.1,278.200 25+ Rs.1,232.000 50+ Rs.1,185.800 100+ Rs.1,164.930 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 280MHz | 2MB | 225Pins | TFBGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1.16MB | 48Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ Rs.1,356.470 10+ Rs.1,186.910 25+ Rs.983.440 50+ Rs.881.710 100+ Rs.813.880 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 280MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1.4MB | 32Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ Rs.553.080 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 280MHz | 128KB | 100Pins | LQFP | 80I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 |