ARM Microcontrollers:
3,765 Products FoundFind a huge range of ARM Microcontrollers at element14 India. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
MPU Family
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,266.550 10+ Rs.1,208.610 25+ Rs.1,150.660 50+ Rs.1,092.710 100+ Rs.1,034.760 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.294.810 10+ Rs.234.970 | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ Rs.1,124.270 10+ Rs.1,072.840 25+ Rs.1,021.410 50+ Rs.969.980 100+ Rs.918.540 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.567.730 10+ Rs.564.600 25+ Rs.561.460 50+ Rs.558.330 100+ Rs.555.190 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 40KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32F3 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.852.410 10+ Rs.693.200 25+ Rs.645.350 50+ Rs.629.470 100+ Rs.613.580 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 64Pins | WLCSP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ Rs.1,753.560 10+ Rs.1,658.350 25+ Rs.1,563.140 50+ Rs.1,467.930 100+ Rs.1,372.720 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | - | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ Rs.1,473.120 10+ Rs.1,441.150 25+ Rs.1,409.170 50+ Rs.1,377.200 100+ Rs.1,345.220 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.1,141.920 10+ Rs.867.870 25+ Rs.832.200 50+ Rs.809.890 100+ Rs.787.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 100Pins | BGA | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ Rs.1,106.110 10+ Rs.1,055.130 25+ Rs.1,004.150 50+ Rs.953.170 100+ Rs.918.900 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.1,054.140 10+ Rs.1,011.190 25+ Rs.968.230 50+ Rs.925.270 100+ Rs.882.310 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.301.010 10+ Rs.222.950 25+ Rs.222.700 50+ Rs.222.440 100+ Rs.222.190 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ Rs.1,208.350 10+ Rs.1,170.640 25+ Rs.1,132.930 50+ Rs.1,095.220 100+ Rs.1,057.510 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.439.970 10+ Rs.392.250 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 20I/O's | CAN, I2C, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ Rs.310.650 10+ Rs.248.880 25+ Rs.230.610 50+ Rs.230.260 100+ Rs.229.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 24MHz | 32KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ Rs.966.330 10+ Rs.885.260 25+ Rs.876.120 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 1MB | 144Pins | BGA | 112I/O's | CAN, I2C, SPI, USART, USB | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ Rs.536.270 10+ Rs.533.200 25+ Rs.530.130 50+ Rs.527.050 100+ Rs.523.980 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ Rs.1,217.560 10+ Rs.1,165.380 25+ Rs.1,165.340 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.1,036.640 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.364.370 10+ Rs.361.040 25+ Rs.357.710 50+ Rs.354.380 100+ Rs.351.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 84MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.1,192.290 10+ Rs.1,140.540 25+ Rs.1,088.780 50+ Rs.1,037.020 100+ Rs.985.260 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | 32bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.571.740 10+ Rs.558.130 25+ Rs.544.520 50+ Rs.530.910 100+ Rs.517.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 84MHz | 512KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.464.800 10+ Rs.406.690 25+ Rs.336.980 50+ Rs.302.120 100+ Rs.282.620 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 16KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ Rs.891.500 10+ Rs.697.150 25+ Rs.597.770 50+ Rs.587.570 100+ Rs.577.360 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ Rs.1,526.770 10+ Rs.1,335.930 25+ Rs.1,106.910 50+ Rs.992.400 100+ Rs.916.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.917.140 10+ Rs.913.790 25+ Rs.910.430 50+ Rs.907.080 100+ Rs.903.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 132Pins | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - |