Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Microcontrollers
                                                                                                      4. ARM Microcontrollers
                                                                                                      5. i.MX RT Family i.MX RT1170 Series Microprocessors ARM Microcontrollers

                                                                                                      i.MX RT Family i.MX RT1170 Series Microprocessors ARM Microcontrollers:

                                                                                                      5 Products Found
                                                                                                      Find a huge range of i.MX RT Family i.MX RT1170 Series Microprocessors ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
                                                                                                      View
                                                                                                      Buyer
                                                                                                      Engineer
                                                                                                      Manufacturer
                                                                                                      Product Range
                                                                                                      Device Core
                                                                                                      Data Bus Width
                                                                                                      Operating Frequency Max
                                                                                                      No. of Pins
                                                                                                      IC Case / Package
                                                                                                      No. of I/O's
                                                                                                      Interfaces
                                                                                                      RAM Memory Size
                                                                                                      ADC Channels
                                                                                                      ADC Resolution
                                                                                                      Supply Voltage Min
                                                                                                      Supply Voltage Max
                                                                                                      Operating Temperature Min
                                                                                                      Operating Temperature Max
                                                                                                      IC Mounting
                                                                                                      MCU Family
                                                                                                      MCU Series
                                                                                                      Packaging
                                                                                                      Filter(s) Applied
                                                                                                      1 Filter(s) Selected
                                                                                                      ComparePrice ForQuantity
                                                                                                      MIMXRT117FCVM8A
                                                                                                      NXP MIMXRT117FCVM8A
                                                                                                      3874822

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      NXP
                                                                                                      1. ARM MCU
                                                                                                      2. i.MX RT Family i.MX RT1170 Series Microprocessors
                                                                                                      3. ARM Cortex-M7
                                                                                                      4. 32 bit
                                                                                                      5. 800 MHz
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.1,314.840
                                                                                                      10+
                                                                                                      Rs.1,203.920
                                                                                                      Min: 1 / Mult: 1
                                                                                                      i.MX RT Family i.MX RT1170 Series Microprocessors
                                                                                                      ARM Cortex-M7
                                                                                                      32 bit
                                                                                                      800MHz
                                                                                                      289Pins
                                                                                                      MAPBGA
                                                                                                      13I/O's
                                                                                                      CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
                                                                                                      2MB
                                                                                                      2Channels
                                                                                                      12Bit
                                                                                                      900mV
                                                                                                      1.15V
                                                                                                      -40°C
                                                                                                      105°C
                                                                                                      Surface Mount
                                                                                                      i.MX
                                                                                                      i.MX RT1170
                                                                                                      MIMXRT1176DVMAA
                                                                                                      NXP MIMXRT1176DVMAA
                                                                                                      3586897

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      NXP
                                                                                                      1. Microprocessor
                                                                                                      2. 32 Bit
                                                                                                      3. 1 GHz
                                                                                                      4. i.MX RT1170 Family
                                                                                                      5. MAPBGA-289
                                                                                                      6. 0 °C to 95 °C
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.1,653.660
                                                                                                      10+
                                                                                                      Rs.1,318.080
                                                                                                      25+
                                                                                                      Rs.1,234.230
                                                                                                      50+
                                                                                                      Rs.1,183.100
                                                                                                      100+
                                                                                                      Rs.1,147.130
                                                                                                      Min: 1 / Mult: 1
                                                                                                      i.MX RT Family i.MX RT1170 Series Microprocessors
                                                                                                      Arm Cortex-M4, Arm Cortex-M7
                                                                                                      32 bit
                                                                                                      1GHz
                                                                                                      289Pins
                                                                                                      MAPBGA
                                                                                                      -
                                                                                                      CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
                                                                                                      2MB
                                                                                                      2Channels
                                                                                                      12Bit
                                                                                                      3V
                                                                                                      3.6V
                                                                                                      0°C
                                                                                                      95°C
                                                                                                      Surface Mount
                                                                                                      -
                                                                                                      i.MX RT1170
                                                                                                      MIMXRT1176CVM8A
                                                                                                      NXP MIMXRT1176CVM8A
                                                                                                      3586898

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      NXP
                                                                                                      1. Microprocessor
                                                                                                      2. 32 Bit
                                                                                                      3. 800 MHz
                                                                                                      4. i.MX RT1170 Family
                                                                                                      5. MAPBGA-289
                                                                                                      6. -40 °C to 105 °C
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.1,764.240
                                                                                                      10+
                                                                                                      Rs.1,409.900
                                                                                                      25+
                                                                                                      Rs.1,321.450
                                                                                                      50+
                                                                                                      Rs.1,280.310
                                                                                                      100+
                                                                                                      Rs.1,245.290
                                                                                                      Min: 1 / Mult: 1
                                                                                                      i.MX RT Family i.MX RT1170 Series Microprocessors
                                                                                                      Arm Cortex-M4, Arm Cortex-M7
                                                                                                      32 bit
                                                                                                      800MHz
                                                                                                      289Pins
                                                                                                      MAPBGA
                                                                                                      -
                                                                                                      CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
                                                                                                      2MB
                                                                                                      2Channels
                                                                                                      12Bit
                                                                                                      3V
                                                                                                      3.6V
                                                                                                      -40°C
                                                                                                      105°C
                                                                                                      Surface Mount
                                                                                                      -
                                                                                                      i.MX RT1170
                                                                                                      MIMXRT1176AVM8A
                                                                                                      NXP MIMXRT1176AVM8A
                                                                                                      3586899

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      NXP
                                                                                                      1. Microprocessor
                                                                                                      2. 32 Bit
                                                                                                      3. 800 MHz
                                                                                                      4. i.MX RT1170 Family
                                                                                                      5. MAPBGA-289
                                                                                                      6. -40 °C to 105 °C
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.1,827.900
                                                                                                      10+
                                                                                                      Rs.1,798.630
                                                                                                      25+
                                                                                                      Rs.1,769.350
                                                                                                      50+
                                                                                                      Rs.1,740.070
                                                                                                      100+
                                                                                                      Rs.1,710.790
                                                                                                      Min: 1 / Mult: 1
                                                                                                      i.MX RT Family i.MX RT1170 Series Microprocessors
                                                                                                      Arm Cortex-M4, Arm Cortex-M7
                                                                                                      32 bit
                                                                                                      800MHz
                                                                                                      289Pins
                                                                                                      MAPBGA
                                                                                                      -
                                                                                                      CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
                                                                                                      2MB
                                                                                                      2Channels
                                                                                                      12Bit
                                                                                                      3V
                                                                                                      3.6V
                                                                                                      -40°C
                                                                                                      125°C
                                                                                                      Surface Mount
                                                                                                      -
                                                                                                      i.MX RT1170
                                                                                                      MIMXRT117HDVMAA
                                                                                                      NXP MIMXRT117HDVMAA
                                                                                                      4134292

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      NXP
                                                                                                      1. ARM MCU
                                                                                                      2. i.MX RT Family i.MX RT1170 Series Microprocessors
                                                                                                      3. ARM Cortex-M4F
                                                                                                      4. ARM Cortex-M7F
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.1,846.170
                                                                                                      10+
                                                                                                      Rs.1,770.500
                                                                                                      25+
                                                                                                      Rs.1,694.820
                                                                                                      50+
                                                                                                      Rs.1,619.150
                                                                                                      100+
                                                                                                      Rs.1,564.580
                                                                                                      Min: 1 / Mult: 1
                                                                                                      i.MX RT Family i.MX RT1170 Series Microprocessors
                                                                                                      ARM Cortex-M4F, ARM Cortex-M7F
                                                                                                      32 bit
                                                                                                      1GHz
                                                                                                      289Pins
                                                                                                      MAPBGA
                                                                                                      -
                                                                                                      CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
                                                                                                      2MB
                                                                                                      20Channels
                                                                                                      12Bit
                                                                                                      900mV
                                                                                                      1.15V
                                                                                                      0°C
                                                                                                      95°C
                                                                                                      Surface Mount
                                                                                                      i.MX RT
                                                                                                      i.MX RT117H Series
                                                                                                      ComparePrice ForQuantity
                                                                                                      1-5 of 5 items
                                                                                                      of 1 page(s)
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.