Kinetis W Family KW3x Series Microcontrollers ARM Microcontrollers:
6 Products FoundFind a huge range of Kinetis W Family KW3x Series Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.604.700 10+ Rs.506.860 25+ Rs.484.160 | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | LQFN | - | CAN, I2C, SPI, USART | 64KB | 5Channels | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | W Series | - | |||||
Each | 1+ Rs.789.470 10+ Rs.654.620 25+ Rs.638.090 50+ Rs.609.880 100+ Rs.581.670 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | WFHVQFN | 25I/O's | CAN, I2C, LIN, SPI, UART | 64KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW3x | AEC-Q100 | |||||
Each | 1+ Rs.887.540 10+ Rs.686.570 25+ Rs.655.250 50+ Rs.612.190 100+ Rs.569.120 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | HVQFN | 25I/O's | I2C, LIN, SPI, UART | 64KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW3x | - | |||||
Each | 1+ Rs.480.210 10+ Rs.415.990 25+ Rs.393.600 50+ Rs.378.220 100+ Rs.362.840 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 160KB | 32Pins | QFN | 15I/O's | I2C, SPI, UART | 20KB | - | 16Bit | 1.45V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis W | KW3x | - | |||||
Each | 1+ Rs.419.960 10+ Rs.419.810 25+ Rs.419.660 50+ Rs.419.500 100+ Rs.419.350 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW3x | - | |||||
Each | 1+ Rs.967.530 10+ Rs.846.590 25+ Rs.701.460 50+ Rs.628.900 100+ Rs.580.520 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | LQFN | - | CAN, I2C, SPI, USART | 64KB | - | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | W Series | AEC-Q100 |