RA Family RA2 Series RA2E2 Group Microcontrollers ARM Microcontrollers:
5 Products FoundFind a huge range of RA Family RA2 Series RA2E2 Group Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.82.080 250+ Rs.77.290 500+ Rs.74.400 1000+ Rs.70.020 2500+ Rs.67.510 | Min: 100 / Mult: 1 | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 64KB | 16Pins | WLCSP | 12I/O's | I2C, SCI, SPI, UART | 8KB | 4Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.138.290 10+ Rs.92.830 50+ Rs.87.460 100+ Rs.82.080 250+ Rs.77.290 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 64KB | 16Pins | WLCSP | 12I/O's | I2C, SCI, SPI, UART | 8KB | 4Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.94.520 250+ Rs.88.730 500+ Rs.85.430 1000+ Rs.78.310 | Min: 100 / Mult: 1 | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 64KB | 16Pins | WLCSP | 12I/O's | I2C, SCI, SPI, UART | 8KB | 4Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | RA2 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.156.510 10+ Rs.105.260 50+ Rs.99.890 100+ Rs.94.520 250+ Rs.88.730 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 64KB | 16Pins | WLCSP | 12I/O's | I2C, SCI, SPI, UART | 8KB | 4Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | RA2 | |||||
Each | 1+ Rs.181.830 10+ Rs.111.360 50+ Rs.108.460 100+ Rs.105.560 250+ Rs.103.840 | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 2KB | 48Pins | LQFP | 37I/O's | I2C, SCI, SPI | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 |