RA Family RA6 Series RA6M3 Group Microcontrollers ARM Microcontrollers:
6 Products FoundFind a huge range of RA Family RA6 Series RA6M3 Group Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,155.550 10+ Rs.851.920 25+ Rs.786.670 50+ Rs.785.800 100+ Rs.759.270 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 100Pins | LQFP | - | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ Rs.1,004.700 10+ Rs.813.650 25+ Rs.765.880 50+ Rs.732.210 100+ Rs.698.540 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 176Pins | BGA | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 1+ Rs.1,451.030 10+ Rs.1,269.650 25+ Rs.1,052.000 50+ Rs.967.860 | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 176Pins | BGA | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 1+ Rs.745.700 10+ Rs.724.330 | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 145Pins | LGA | 110I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 1+ Rs.815.220 10+ Rs.708.210 25+ Rs.670.800 50+ Rs.670.370 100+ Rs.669.930 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ Rs.1,004.270 10+ Rs.890.300 25+ Rs.889.430 50+ Rs.811.130 100+ Rs.796.340 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 144Pins | LQFP | - | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 |