Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Microcontrollers
                                                                                                      4. ARM Microcontrollers
                                                                                                      5. S32K3 Family S32K396 Series Microcontrollers ARM Microcontrollers

                                                                                                      S32K3 Family S32K396 Series Microcontrollers ARM Microcontrollers:

                                                                                                      2 Products Found
                                                                                                      Find a huge range of S32K3 Family S32K396 Series Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
                                                                                                      View
                                                                                                      Buyer
                                                                                                      Engineer
                                                                                                      Manufacturer
                                                                                                      Product Range
                                                                                                      Device Core
                                                                                                      Data Bus Width
                                                                                                      Operating Frequency Max
                                                                                                      Program Memory Size
                                                                                                      No. of Pins
                                                                                                      IC Case / Package
                                                                                                      No. of I/O's
                                                                                                      Interfaces
                                                                                                      RAM Memory Size
                                                                                                      ADC Channels
                                                                                                      ADC Resolution
                                                                                                      Supply Voltage Min
                                                                                                      Supply Voltage Max
                                                                                                      Operating Temperature Min
                                                                                                      Operating Temperature Max
                                                                                                      IC Mounting
                                                                                                      MCU Family
                                                                                                      MCU Series
                                                                                                      Qualification
                                                                                                      Packaging
                                                                                                      Filter(s) Applied
                                                                                                      1 Filter(s) Selected
                                                                                                      ComparePrice ForQuantity
                                                                                                      S32K396EHT1MKUST
                                                                                                      NXP S32K396EHT1MKUST
                                                                                                      4445662

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      NXP
                                                                                                      1. ARM MCU
                                                                                                      2. S32K3 Family S32K396 Series Microcontrollers
                                                                                                      3. ARM Cortex-M7F
                                                                                                      4. 32 bit
                                                                                                      5. 320 MHz
                                                                                                      6. 6 MB
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.3,358.190
                                                                                                      5+
                                                                                                      Rs.3,340.680
                                                                                                      10+
                                                                                                      Rs.3,323.170
                                                                                                      25+
                                                                                                      Rs.3,305.660
                                                                                                      50+
                                                                                                      Rs.3,288.150
                                                                                                      Min: 1 / Mult: 1
                                                                                                      S32K3 Family S32K396 Series Microcontrollers
                                                                                                      ARM Cortex-M7F
                                                                                                      32 bit
                                                                                                      320MHz
                                                                                                      6MB
                                                                                                      176Pins
                                                                                                      LQFP-EP
                                                                                                      144I/O's
                                                                                                      CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
                                                                                                      800KB
                                                                                                      69Channels
                                                                                                      12Bit
                                                                                                      2.97V
                                                                                                      5.5V
                                                                                                      -40°C
                                                                                                      125°C
                                                                                                      Surface Mount
                                                                                                      S32K3
                                                                                                      S32K396
                                                                                                      AEC-Q100
                                                                                                      S32K396EHT1MJBST
                                                                                                      NXP S32K396EHT1MJBST
                                                                                                      4445659

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      NXP
                                                                                                      1. ARM MCU
                                                                                                      2. S32K3 Family S32K396 Series Microcontrollers
                                                                                                      3. ARM Cortex-M7F
                                                                                                      4. 32 bit
                                                                                                      5. 320 MHz
                                                                                                      6. 6 MB
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.3,125.390
                                                                                                      5+
                                                                                                      Rs.3,104.920
                                                                                                      10+
                                                                                                      Rs.3,084.450
                                                                                                      25+
                                                                                                      Rs.3,063.980
                                                                                                      50+
                                                                                                      Rs.3,043.500
                                                                                                      Min: 1 / Mult: 1
                                                                                                      S32K3 Family S32K396 Series Microcontrollers
                                                                                                      ARM Cortex-M7F
                                                                                                      32 bit
                                                                                                      320MHz
                                                                                                      6MB
                                                                                                      289Pins
                                                                                                      MAPBGA
                                                                                                      237I/O's
                                                                                                      CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
                                                                                                      800KB
                                                                                                      69Channels
                                                                                                      12Bit
                                                                                                      2.97V
                                                                                                      5.5V
                                                                                                      -40°C
                                                                                                      125°C
                                                                                                      Surface Mount
                                                                                                      S32K3
                                                                                                      S32K396
                                                                                                      AEC-Q100
                                                                                                      ComparePrice ForQuantity
                                                                                                      1-2 of 2 items
                                                                                                      of 1 page(s)
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.