Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers

                      ARM Microcontrollers:

                      8 Products Found
                      Find a huge range of SAM 32 Family SAM L11 Series Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Device Core
                      Data Bus Width
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Family
                      MCU Series
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      ATSAML11E16A-AU
                      MICROCHIP ATSAML11E16A-AU
                      2900724

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. SAM 32 Family SAM L11 Series Microcontrollers
                      3. ARM Cortex-M23
                      4. 32 bit
                      5. 32 MHz
                      6. 64 KB
                      Each
                      1+
                      Rs.275.900
                      25+
                      Rs.258.500
                      100+
                      Rs.241.100
                      250+
                      Rs.240.230
                      Min: 1 / Mult: 1
                      SAM 32 Family SAM L11 Series Microcontrollers
                      ARM Cortex-M23
                      32 bit
                      32MHz
                      64KB
                      32Pins
                      TQFP
                      25I/O's
                      I2C, LIN, SPI, USART
                      16KB
                      10Channels
                      12Bit
                      1.62V
                      3.63V
                      -40°C
                      85°C
                      Surface Mount
                      SAM 32
                      SAM L
                      ATSAML11D15A-YU
                      MICROCHIP ATSAML11D15A-YU
                      2900720

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. SAM 32 Family SAM L11 Series Microcontrollers
                      3. ARM Cortex-M23
                      4. 32 bit
                      5. 32 MHz
                      6. 32 KB
                      Each
                      1+
                      Rs.230.460
                      25+
                      Rs.208.780
                      100+
                      Rs.195.680
                      Min: 1 / Mult: 1
                      SAM 32 Family SAM L11 Series Microcontrollers
                      ARM Cortex-M23
                      32 bit
                      32MHz
                      32KB
                      24Pins
                      SSOP
                      17I/O's
                      I2C, LIN, SPI, USART
                      8KB
                      5Channels
                      12Bit
                      1.62V
                      3.63V
                      -40°C
                      85°C
                      Surface Mount
                      SAM 32
                      SAM L
                      ATSAML11E15A-MU
                      MICROCHIP ATSAML11E15A-MU
                      2900723

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. SAM 32 Family SAM L11 Series Microcontrollers
                      3. ARM Cortex-M23
                      4. 32 bit
                      5. 32 MHz
                      6. 32 KB
                      Each
                      1+
                      Rs.222.610
                      25+
                      Rs.204.340
                      100+
                      Rs.185.200
                      490+
                      Rs.181.500
                      Min: 1 / Mult: 1
                      SAM 32 Family SAM L11 Series Microcontrollers
                      ARM Cortex-M23
                      32 bit
                      32MHz
                      32KB
                      32Pins
                      VQFN
                      25I/O's
                      I2C, LIN, SPI, USART
                      8KB
                      10Channels
                      12Bit
                      1.62V
                      3.63V
                      -40°C
                      85°C
                      Surface Mount
                      SAM 32
                      SAM L
                      ATSAML11E15A-AFKPH
                      MICROCHIP ATSAML11E15A-AFKPH
                      3215598

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. Securely Key Provisioned
                      3. SAM 32 Family SAM L11 Series Microcontrollers
                      4. ARM Cortex-M23
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.316.020
                      25+
                      Rs.290.790
                      100+
                      Rs.262.950
                      250+
                      Rs.257.700
                      Min: 1 / Mult: 1
                      SAM 32 Family SAM L11 Series Microcontrollers
                      ARM Cortex-M23
                      32 bit
                      32MHz
                      32KB
                      32Pins
                      TQFP
                      25I/O's
                      I2C, SPI, USART
                      8KB
                      10Channels
                      12Bit
                      1.62V
                      3.63V
                      -40°C
                      125°C
                      Surface Mount
                      SAM 32
                      SAM L
                      ATSAML11D16A-MU
                      MICROCHIP ATSAML11D16A-MU
                      2900721

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. SAM 32 Family SAM L11 Series Microcontrollers
                      3. ARM Cortex-M23
                      4. 32 bit
                      5. 32 MHz
                      6. 64 KB
                      Each
                      1+
                      Rs.224.390
                      25+
                      Rs.212.210
                      100+
                      Rs.195.680
                      490+
                      Rs.194.810
                      Min: 1 / Mult: 1
                      SAM 32 Family SAM L11 Series Microcontrollers
                      ARM Cortex-M23
                      32 bit
                      32MHz
                      64KB
                      24Pins
                      VQFN
                      17I/O's
                      I2C, LIN, SPI, USART
                      16KB
                      5Channels
                      12Bit
                      1.62V
                      3.63V
                      -40°C
                      85°C
                      Surface Mount
                      SAM 32
                      SAM L
                      ATSAML11E14A-MU
                      MICROCHIP ATSAML11E14A-MU
                      2900722

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. SAM 32 Family SAM L11 Series Microcontrollers
                      3. ARM Cortex-M23
                      4. 32 bit
                      5. 32 MHz
                      6. 16 KB
                      Each
                      1+
                      Rs.272.850
                      25+
                      Rs.238.750
                      100+
                      Rs.197.820
                      490+
                      Rs.177.350
                      Min: 1 / Mult: 1
                      SAM 32 Family SAM L11 Series Microcontrollers
                      ARM Cortex-M23
                      32 bit
                      32MHz
                      16KB
                      32Pins
                      VQFN
                      25I/O's
                      I2C, LIN, SPI, USART
                      8KB
                      10Channels
                      12Bit
                      1.62V
                      3.63V
                      -40°C
                      85°C
                      Surface Mount
                      SAM 32
                      SAM L
                      ATSAML11E16A-AFKPH
                      MICROCHIP ATSAML11E16A-AFKPH
                      3215624

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. Securely Key Provisioned
                      3. SAM 32 Family SAM L11 Series Microcontrollers
                      4. ARM Cortex-M23
                      Each
                      1+
                      Rs.334.950
                      25+
                      Rs.307.980
                      100+
                      Rs.279.270
                      250+
                      Rs.273.690
                      Min: 1 / Mult: 1
                      SAM 32 Family SAM L11 Series Microcontrollers
                      ARM Cortex-M23
                      32 bit
                      32MHz
                      64KB
                      32Pins
                      TQFP
                      25I/O's
                      I2C, SPI, USART
                      16KB
                      10Channels
                      12Bit
                      1.62V
                      3.63V
                      -40°C
                      125°C
                      Surface Mount
                      SAM 32
                      SAM L
                      ATSAML11E15A-AFKPH
                      MICROCHIP ATSAML11E15A-AFKPH
                      3215598RL

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. Securely Key Provisioned
                      3. SAM 32 Family SAM L11 Series Microcontrollers
                      4. ARM Cortex-M23
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      100+
                      Rs.262.950
                      250+
                      Rs.257.700
                      Min: 100 / Mult: 1
                      SAM 32 Family SAM L11 Series Microcontrollers
                      ARM Cortex-M23
                      32 bit
                      32MHz
                      32KB
                      32Pins
                      TQFP
                      25I/O's
                      I2C, SPI, USART
                      8KB
                      10Channels
                      12Bit
                      1.62V
                      3.63V
                      -40°C
                      125°C
                      Surface Mount
                      SAM 32
                      SAM L
                      ComparePrice ForQuantity
                      1-8 of 8 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.