Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers

                      ARM Microcontrollers:

                      3,832 Products Found

                      SAM32 Family SAM 3N Series Microcontrollers ARM Microcontrollers

                      The Atme SMART SAM3N series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 48 MHz and features up to 256 Kbytes of Flash and up to 24 Kbytes of SRAM. In Sleep mode, the processor is stopped while all other functions can be kept running.

                      • ARM Cortex-M3 revision 2.0 running at up to 48 MHz
                      • FLASH: Upto 256KB, RAM: Upto 24KB, ROM: Upto 16KB
                      • Interfaces: USARTs, SPI, 2x UARTs.
                      • 10-Bit ADC
                      • Upto 79 General Purpose Input Output Pins
                      • Up to 2x 3-channel 16-Bit Timer Counters with capture
                      • 10-bit DAC
                      • 4-channel 16-bit PWM
                      • Up to 10 Peripheral DMA
                      • Applications: Home Appliances, Alarm/Security Systems, Motor Control, Consumer Electronics
                      Data Sheet
                      Brochures
                      MICROCHIP
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      No. of CPU Cores
                      Device Core
                      Data Bus Width
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      MPU Series
                      Operating Temperature Max
                      MPU Family
                      IC Mounting
                      MCU Family
                      MCU Series
                      Qualification
                      Packaging
                      No Filter(s) Applied
                      0 Filter(s) Selected
                      ComparePrice ForQuantity
                      STM32F103CBT6
                      STMICROELECTRONICS STM32F103CBT6
                      1606327

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      Rs.613.980
                      10+
                      Rs.473.770
                      25+
                      Rs.438.280
                      50+
                      Rs.424.080
                      100+
                      Rs.417.730
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      ARM Cortex-M3
                      32 bit
                      -
                      72MHz
                      128KB
                      48Pins
                      LQFP
                      37I/O's
                      CAN, I2C, SPI, USART, USB
                      20KB
                      10Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F1
                      -
                      STM32F030C8T6
                      STMICROELECTRONICS STM32F030C8T6
                      2393634

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Value Line
                      3. STM32 Family STM32F0 Series Microcontrollers
                      4. ARM Cortex-M0
                      5. 32 bit
                      6. 48 MHz
                      Each
                      1+
                      Rs.206.360
                      10+
                      Rs.136.260
                      50+
                      Rs.133.600
                      100+
                      Rs.130.930
                      250+
                      Rs.124.530
                      Min: 1 / Mult: 1
                      STM32 Family STM32F0 Series Microcontrollers
                      -
                      ARM Cortex-M0
                      32 bit
                      -
                      48MHz
                      64KB
                      48Pins
                      LQFP
                      39I/O's
                      I2C, SPI, USART
                      8KB
                      12Channels
                      12Bit
                      2.4V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F0
                      -
                      STM32F051C8U6
                      STMICROELECTRONICS STM32F051C8U6
                      2393638

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Access Line
                      3. STM32 Family STM32F0 Series Microcontrollers
                      4. ARM Cortex-M0
                      5. 32 bit
                      6. 48 MHz
                      Each
                      1+
                      Rs.219.000
                      Min: 1 / Mult: 1
                      STM32 Family STM32F0 Series Microcontrollers
                      -
                      ARM Cortex-M0
                      32 bit
                      -
                      48MHz
                      64KB
                      48Pins
                      UFQFPN
                      39I/O's
                      I2C, I2S, SPI, UART
                      8KB
                      10Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F0
                      -
                      STM32F303RCT7
                      STMICROELECTRONICS STM32F303RCT7
                      2333256

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. General Purpose
                      3. STM32 Family STM32F3 Series Microcontrollers
                      4. ARM Cortex-M4
                      5. 32 bit
                      Each
                      1+
                      Rs.734.690
                      10+
                      Rs.571.130
                      25+
                      Rs.561.430
                      50+
                      Rs.551.720
                      100+
                      Rs.542.020
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32F3 Series Microcontrollers
                      -
                      ARM Cortex-M4
                      32 bit
                      -
                      72MHz
                      256KB
                      64Pins
                      LQFP
                      27I/O's
                      CAN, I2C, SPI, UART, USART, USB
                      40KB
                      22Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      105°C
                      -
                      Surface Mount
                      STM32
                      STM32F3
                      -
                      STM32F051R8T6
                      STMICROELECTRONICS STM32F051R8T6
                      2115071

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Access Line
                      3. STM32 Family STM32F0 Series Microcontrollers
                      4. ARM Cortex-M0
                      5. 32 bit
                      6. 48 MHz
                      Each
                      1+
                      Rs.294.810
                      10+
                      Rs.230.260
                      Min: 1 / Mult: 1
                      STM32 Family STM32F0 Series Microcontrollers
                      -
                      ARM Cortex-M0
                      32 bit
                      -
                      48MHz
                      64KB
                      64Pins
                      LQFP
                      55I/O's
                      I2C, SPI, USART
                      8KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F0
                      -
                      STM32F103RET7
                      STMICROELECTRONICS STM32F103RET7
                      2215218

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      Rs.653.810
                      10+
                      Rs.640.700
                      Min: 1 / Mult: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      ARM Cortex-M3
                      32 bit
                      -
                      72MHz
                      512KB
                      64Pins
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      105°C
                      -
                      Surface Mount
                      STM32
                      STM32F1
                      -
                      STM32F103VGT6
                      STMICROELECTRONICS STM32F103VGT6
                      1899021

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      Rs.952.820
                      10+
                      Rs.940.730
                      25+
                      Rs.928.630
                      50+
                      Rs.916.530
                      100+
                      Rs.904.430
                      Min: 1 / Mult: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      ARM Cortex-M3
                      32 bit
                      -
                      72MHz
                      1MB
                      100Pins
                      LQFP
                      80I/O's
                      CAN, I2C, SPI, USART, USB
                      96KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F1
                      -
                      STM32F103R8T6
                      STMICROELECTRONICS STM32F103R8T6
                      1447638

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      Rs.446.350
                      10+
                      Rs.366.480
                      25+
                      Rs.365.150
                      50+
                      Rs.363.810
                      100+
                      Rs.362.470
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      ARM Cortex-M3
                      32 bit
                      -
                      72MHz
                      64KB
                      64Pins
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      20KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      105°C
                      -
                      Surface Mount
                      STM32
                      STM32F1
                      -
                      STM32F103VCT6
                      STMICROELECTRONICS STM32F103VCT6
                      1624139

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      Rs.979.880
                      10+
                      Rs.857.400
                      25+
                      Rs.710.410
                      50+
                      Rs.636.920
                      100+
                      Rs.587.930
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      ARM Cortex-M3
                      32 bit
                      -
                      72MHz
                      256KB
                      100Pins
                      LQFP
                      80I/O's
                      CAN, I2C, SPI, USART, USB
                      48KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F1
                      -
                      CY8C4245LQI-483
                      INFINEON CY8C4245LQI-483
                      2311407

                      Data Sheet

                      RoHS

                      INFINEON
                      1. ARM MCU
                      2. PSoC 4 Series
                      3. PSOC 4 Family CY8C42xx Series Microcontrollers
                      4. ARM Cortex-M0
                      5. 32 bit
                      Each
                      1+
                      Rs.343.840
                      10+
                      Rs.330.300
                      25+
                      Rs.316.750
                      50+
                      Rs.303.210
                      100+
                      Rs.289.660
                      More Pricing...
                      Min: 1 / Mult: 1
                      PSOC 4 Family CY8C42xx Series Microcontrollers
                      -
                      ARM Cortex-M0
                      32 bit
                      -
                      48MHz
                      32KB
                      40Pins
                      UFQFN
                      34I/O's
                      I2C, SPI, UART
                      4KB
                      -
                      12Bit
                      1.71V
                      5.5V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      PSoC 4
                      CY8C42xx
                      -
                      STM32F103RCT6
                      STMICROELECTRONICS STM32F103RCT6
                      1624136

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      Rs.676.670
                      10+
                      Rs.570.180
                      25+
                      Rs.563.780
                      50+
                      Rs.557.370
                      100+
                      Rs.550.960
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      ARM Cortex-M3
                      32 bit
                      -
                      72MHz
                      256KB
                      64Pins
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      48KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F1
                      -
                      STM32F103VBT6
                      STMICROELECTRONICS STM32F103VBT6
                      1447641

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      Rs.664.090
                      10+
                      Rs.548.380
                      25+
                      Rs.537.940
                      50+
                      Rs.528.290
                      100+
                      Rs.518.640
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      ARM Cortex-M3
                      32 bit
                      -
                      72MHz
                      128KB
                      100Pins
                      LQFP
                      80I/O's
                      CAN, I2C, SPI, USART, USB
                      20KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      105°C
                      -
                      Surface Mount
                      STM32
                      STM32F1
                      -
                      STM32F105RCT6
                      STMICROELECTRONICS STM32F105RCT6
                      1737134

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. USB OTG FS
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      Rs.557.080
                      10+
                      Rs.547.370
                      25+
                      Rs.537.660
                      50+
                      Rs.527.940
                      100+
                      Rs.518.230
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      ARM Cortex-M3
                      32 bit
                      -
                      72MHz
                      256KB
                      64Pins
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F1
                      -
                      STM32F103VEH6
                      STMICROELECTRONICS STM32F103VEH6
                      2333185

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      Rs.1,329.450
                      10+
                      Rs.1,163.270
                      25+
                      Rs.963.850
                      50+
                      Rs.864.150
                      100+
                      Rs.797.670
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      ARM Cortex-M3
                      32 bit
                      -
                      72MHz
                      512KB
                      100Pins
                      BGA
                      80I/O's
                      CAN, I2C, SPI, USART, USB
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F1
                      -
                      STM32F105VCT6
                      STMICROELECTRONICS STM32F105VCT6
                      1737137

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. USB OTG FS
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      Rs.516.890
                      10+
                      Rs.504.920
                      25+
                      Rs.492.940
                      50+
                      Rs.480.960
                      100+
                      Rs.468.980
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      ARM Cortex-M3
                      32 bit
                      -
                      72MHz
                      256KB
                      100Pins
                      LQFP
                      80I/O's
                      CAN, I2C, SPI, USART, USB
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F1
                      -
                      STM32F429BIT6
                      STMICROELECTRONICS STM32F429BIT6
                      2469581

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. High Performance
                      3. STM32 Family STM32F4 Series Microcontrollers
                      4. ARM Cortex-M4
                      5. 32 bit
                      Each
                      1+
                      Rs.1,238.650
                      10+
                      Rs.1,237.780
                      25+
                      Rs.1,236.900
                      50+
                      Rs.1,236.020
                      100+
                      Rs.1,235.140
                      Min: 1 / Mult: 1
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      ARM Cortex-M4
                      32 bit
                      -
                      180MHz
                      2MB
                      208Pins
                      LQFP
                      168I/O's
                      CAN, Ethernet, I2C, SPI, UART, USART, USB
                      256KB
                      24Channels
                      12Bit
                      1.8V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F4
                      -
                      STM32F429AGH6
                      STMICROELECTRONICS STM32F429AGH6
                      2490860

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. High Performance
                      3. STM32 Family STM32F4 Series Microcontrollers
                      4. ARM Cortex-M4
                      5. 32 bit
                      Each
                      1+
                      Rs.1,256.410
                      10+
                      Rs.1,111.440
                      25+
                      Rs.1,063.440
                      50+
                      Rs.1,030.510
                      100+
                      Rs.1,016.350
                      Min: 1 / Mult: 1
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      ARM Cortex-M4
                      32 bit
                      -
                      180MHz
                      1MB
                      169Pins
                      UFBGA
                      130I/O's
                      CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                      260KB
                      24Channels
                      12Bit
                      1.7V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F4
                      -
                      STM32L051C8T7
                      STMICROELECTRONICS STM32L051C8T7
                      2488319

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Ultra Low Power
                      3. STM32 Family STM32L0 Series Microcontrollers
                      4. ARM Cortex-M0+
                      5. 32 bit
                      Each
                      1+
                      Rs.468.120
                      10+
                      Rs.409.610
                      25+
                      Rs.339.390
                      50+
                      Rs.304.280
                      100+
                      Rs.280.880
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32L0 Series Microcontrollers
                      -
                      ARM Cortex-M0+
                      32 bit
                      -
                      32MHz
                      64KB
                      48Pins
                      LQFP
                      37I/O's
                      I2C, SPI, UART, USART
                      8KB
                      10Channels
                      12Bit
                      1.65V
                      3.6V
                      -40°C
                      -
                      105°C
                      -
                      Surface Mount
                      STM32
                      STM32L0
                      -
                      STM32F030CCT6
                      STMICROELECTRONICS STM32F030CCT6
                      2488281

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Value Line
                      3. STM32 Family STM32F0 Series Microcontrollers
                      4. ARM Cortex-M0
                      5. 32 bit
                      6. 48 MHz
                      Each
                      1+
                      Rs.247.510
                      10+
                      Rs.239.920
                      25+
                      Rs.232.330
                      50+
                      Rs.224.740
                      100+
                      Rs.217.140
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32F0 Series Microcontrollers
                      -
                      ARM Cortex-M0
                      32 bit
                      -
                      48MHz
                      256KB
                      48Pins
                      LQFP
                      37I/O's
                      I2C, SPI, USART
                      32KB
                      10Channels
                      12Bit
                      2.4V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F0
                      -
                      STM32L476RGT6
                      STMICROELECTRONICS STM32L476RGT6
                      2494460

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Ultra Low Power
                      3. STM32 Family STM32L4 Series Microcontrollers
                      4. ARM Cortex-M4
                      5. 32 bit
                      Each
                      1+
                      Rs.813.310
                      Min: 1 / Mult: 1
                      STM32 Family STM32L4 Series Microcontrollers
                      -
                      ARM Cortex-M4
                      32 bit
                      -
                      80MHz
                      1MB
                      64Pins
                      LQFP
                      51I/O's
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      128KB
                      16Channels
                      12Bit
                      1.71V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32L4
                      -
                      STM32F401CDY6TR
                      STMICROELECTRONICS STM32F401CDY6TR
                      2432104

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Dynamic Efficiency Line
                      3. STM32 Family STM32F4 Series Microcontrollers
                      4. ARM Cortex-M4
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.515.210
                      10+
                      Rs.465.320
                      25+
                      Rs.443.750
                      50+
                      Rs.414.620
                      100+
                      Rs.391.660
                      Min: 1 / Mult: 1
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      ARM Cortex-M4
                      32 bit
                      32bit
                      84MHz
                      384KB
                      49Pins
                      WLCSP
                      36I/O's
                      I2C, I2S, SPI, USART, USB
                      96KB
                      10Channels
                      12Bit
                      1.7V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F4
                      -
                      STM32L072RBT6
                      STMICROELECTRONICS STM32L072RBT6
                      2518151

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Ultra Low Power
                      3. STM32 Family STM32L0 Series Microcontrollers
                      4. ARM Cortex-M0+
                      5. 32 bit
                      Each
                      1+
                      Rs.386.590
                      10+
                      Rs.371.630
                      25+
                      Rs.356.660
                      50+
                      Rs.341.700
                      100+
                      Rs.326.730
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32L0 Series Microcontrollers
                      -
                      ARM Cortex-M0+
                      32 bit
                      -
                      32MHz
                      128KB
                      64Pins
                      LQFP
                      51I/O's
                      I2C, SPI, UART, USART, USB
                      20KB
                      16Channels
                      12Bit
                      1.8V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32L0
                      -
                      STM32F030C8T6TR
                      STMICROELECTRONICS STM32F030C8T6TR
                      2432083

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Value Line
                      3. STM32 Family STM32F0 Series Microcontrollers
                      4. ARM Cortex-M0
                      5. 32 bit
                      6. 48 MHz
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.217.090
                      10+
                      Rs.162.070
                      25+
                      Rs.147.870
                      50+
                      Rs.145.130
                      100+
                      Rs.142.390
                      More Pricing...
                      Min: 1 / Mult: 1
                      STM32 Family STM32F0 Series Microcontrollers
                      -
                      ARM Cortex-M0
                      32 bit
                      -
                      48MHz
                      64KB
                      48Pins
                      LQFP
                      39I/O's
                      I2C, SPI, USART
                      8KB
                      10Channels
                      12Bit
                      2.4V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32F0
                      -
                      STM32L152RBT6A
                      STMICROELECTRONICS STM32L152RBT6A
                      2469627

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Ultra Low Power
                      3. STM32 Family STM32L1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      Each
                      1+
                      Rs.423.230
                      10+
                      Rs.403.140
                      Min: 1 / Mult: 1
                      STM32 Family STM32L1 Series Microcontrollers
                      -
                      ARM Cortex-M3
                      32 bit
                      -
                      32MHz
                      128KB
                      64Pins
                      LQFP
                      51I/O's
                      I2C, SPI, USART, USB
                      32KB
                      20Channels
                      12Bit
                      1.8V
                      3.6V
                      -40°C
                      -
                      85°C
                      -
                      Surface Mount
                      STM32
                      STM32L1
                      -
                      ATSAMD21G18A-MF
                      MICROCHIP ATSAMD21G18A-MF
                      2460544

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. SAM D Series
                      3. SAM 32 Family SAM D21 Series Microcontrollers
                      4. ARM Cortex-M0+
                      5. 32 bit
                      Each
                      1+
                      Rs.362.320
                      Min: 1 / Mult: 1
                      SAM 32 Family SAM D21 Series Microcontrollers
                      -
                      ARM Cortex-M0+
                      32 bit
                      -
                      48MHz
                      256KB
                      48Pins
                      QFN
                      38I/O's
                      I2C, SPI, USART, USB
                      32KB
                      14Channels
                      12Bit
                      1.62V
                      3.63V
                      -40°C
                      -
                      125°C
                      -
                      Surface Mount
                      SAM32
                      SAM D2X
                      -
                      ComparePrice ForQuantity
                      1-25 of 3832 items
                      of 154 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.