STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4587377 | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.575.250 10+ Rs.427.310 25+ Rs.398.380 50+ Rs.374.410 100+ Rs.350.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 41Pins | WLCSP | 20I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||
Each | 1+ Rs.507.210 10+ Rs.439.350 25+ Rs.420.790 50+ Rs.402.230 100+ Rs.383.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 59Pins | UFBGA | 35I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||