ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.370.540 10+ Rs.353.140 25+ Rs.340.090 50+ Rs.317.040 100+ Rs.293.980 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9842QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 36KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 2KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842QX | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.293.980 250+ Rs.287.020 500+ Rs.262.660 1000+ Rs.238.300 | Min: 100 / Mult: 1 | TLE984x Family TLE9842QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 36KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 2KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842QX | AEC-Q100 |