ARM Microcontrollers:

3 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3297728

RoHS

Each
1+
Rs.1,177.620
10+
Rs.1,130.150
25+
Rs.1,082.680
50+
Rs.1,035.210
100+
Rs.987.730
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
280MHz
2MB
144Pins
LQFP
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3515803

RoHS

Each
1+
Rs.1,242.980
10+
Rs.1,028.590
25+
Rs.1,014.300
50+
Rs.1,000.000
100+
Rs.985.700
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
280MHz
2MB
100Pins
LQFP
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1.4MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933146

RoHS

Each
1+
Rs.1,356.470
10+
Rs.1,186.910
25+
Rs.983.440
50+
Rs.881.710
100+
Rs.813.880
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
280MHz
1MB
100Pins
LQFP
80I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.4MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM