ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,229.200 10+ Rs.2,007.660 25+ Rs.1,896.890 100+ Rs.1,786.120 250+ Rs.1,675.350 | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM320 | |||||
Each | 1+ Rs.2,487.990 10+ Rs.2,240.010 25+ Rs.2,116.030 100+ Rs.1,992.050 250+ Rs.1,986.970 | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCMi | ADuCM320i | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.976.640 25+ Rs.912.260 50+ Rs.873.110 100+ Rs.833.960 250+ Rs.793.940 | Min: 10 / Mult: 1 | SmartBond DA1470x Family Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | - | 142Pins | VFBGA | 79I/O's | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | 1.5MB | 4Channels | 10Bit | 2.9V | 4.75V | -40°C | 85°C | Surface Mount | SoC | DA1470x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,176.740 10+ Rs.976.640 25+ Rs.912.260 50+ Rs.873.110 100+ Rs.833.960 More Pricing... | Min: 1 / Mult: 1 | SmartBond DA1470x Family Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | - | 142Pins | VFBGA | 79I/O's | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | 1.5MB | 4Channels | 10Bit | 2.9V | 4.75V | -40°C | 85°C | Surface Mount | SoC | DA1470x |