ARM Cortex-M0+ ARM Microcontrollers:
807 Products FoundFind a huge range of ARM Cortex-M0+ ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M0 ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics, Nxp, Microchip, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.299.220 10+ Rs.268.040 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 48Pins | LQFP | 40I/O's | I2C, I2S, SPI, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.297.440 10+ Rs.290.820 25+ Rs.284.190 50+ Rs.277.560 100+ Rs.270.930 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 128KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ Rs.159.060 10+ Rs.156.030 25+ Rs.153.000 50+ Rs.150.080 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 28Pins | UFQFPN | 21I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.209.130 10+ Rs.155.880 25+ Rs.142.570 50+ Rs.142.100 100+ Rs.141.630 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 128KB | 64Pins | LQFP | 59I/O's | I2C, I2S, SPI, USART | 36KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ Rs.104.170 10+ Rs.100.960 50+ Rs.97.750 100+ Rs.94.540 250+ Rs.91.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 32KB | 20Pins | TSSOP | 17I/O's | I2C, I2S, SPI, USART | 8KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ Rs.295.100 10+ Rs.176.190 50+ Rs.163.770 100+ Rs.151.340 250+ Rs.142.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 128KB | 32Pins | LQFP | 29I/O's | I2C, I2S, SPI, USART | 36KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ Rs.154.610 10+ Rs.154.440 25+ Rs.154.260 50+ Rs.154.080 100+ Rs.153.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 64KB | 32Pins | UFQFPN | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.359.650 10+ Rs.349.660 25+ Rs.339.670 50+ Rs.329.670 100+ Rs.319.680 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
STMICROELECTRONICS | Each | 1+ Rs.278.320 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, I2S, LPUART, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||
Each | 1+ Rs.231.750 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | UFQFPN | 37I/O's | I2C, I2S, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.275.460 10+ Rs.266.570 25+ Rs.256.580 50+ Rs.247.690 100+ Rs.243.250 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | |||||
Each | 1+ Rs.333.280 10+ Rs.261.130 | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ Rs.604.700 10+ Rs.506.860 25+ Rs.484.160 | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 512KB | 48Pins | LQFN | - | CAN, I2C, SPI, USART | 64KB | 5Channels | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | W Series | - | |||||
Each | 1+ Rs.313.400 25+ Rs.274.220 100+ Rs.227.210 160+ Rs.220.350 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ Rs.117.220 10+ Rs.102.500 50+ Rs.91.470 100+ Rs.83.260 250+ Rs.76.280 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 15MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each | 1+ Rs.208.610 10+ Rs.141.670 50+ Rs.141.310 100+ Rs.140.940 250+ Rs.134.680 | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 8MHz | 32KB | 24Pins | HVQFN | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | - | |||||
Each | 1+ Rs.315.070 10+ Rs.307.400 25+ Rs.299.720 50+ Rs.292.030 100+ Rs.286.510 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | UFQFPN | 37I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.531.550 10+ Rs.376.330 25+ Rs.350.650 50+ Rs.329.430 100+ Rs.308.210 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 64KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ Rs.128.760 25+ Rs.127.850 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 16KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART, USART, USB | 4KB | 8Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
Each | 1+ Rs.654.250 10+ Rs.572.470 25+ Rs.474.330 50+ Rs.425.260 100+ Rs.392.550 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 32Pins | LQFP | 25I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.104.820 10+ Rs.104.480 50+ Rs.104.140 100+ Rs.103.800 250+ Rs.103.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 14Pins | TSSOP | 11I/O's | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.809.710 10+ Rs.731.960 25+ Rs.701.970 50+ Rs.645.320 100+ Rs.557.580 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 512KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 5Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.319.680 250+ Rs.309.690 500+ Rs.299.690 | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.731.960 25+ Rs.701.970 50+ Rs.645.320 100+ Rs.557.580 250+ Rs.532.030 | Min: 10 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 512KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 5Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each | 1+ Rs.289.080 10+ Rs.286.560 25+ Rs.284.040 50+ Rs.281.520 100+ Rs.279.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | UFQFPN | 37I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - |