Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers

                      8-bit Microcontrollers:

                      2 Products Found
                      Find a huge range of AVR ATmega Family ATmega3209 Series Microcontrollers 8-bit Microcontrollers at element14 India. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Device Core
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Family
                      MCU Series
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      ATMEGA3209-AFR
                      MICROCHIP ATMEGA3209-AFR
                      2900711

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATmega Family ATmega3209 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 32 KB
                      6. 48 Pins
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.159.840
                      25+
                      Rs.155.300
                      100+
                      Rs.150.750
                      2500+
                      Rs.148.730
                      Min: 1 / Mult: 1
                      AVR ATmega Family ATmega3209 Series Microcontrollers
                      AVR
                      20MHz
                      32KB
                      48Pins
                      TQFP
                      41I/O's
                      I2C, SPI, USART
                      4KB
                      16Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      125°C
                      Surface Mount
                      AVR
                      ATmega3209
                      ATMEGA3209-AFR
                      MICROCHIP ATMEGA3209-AFR
                      2900711RL

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATmega Family ATmega3209 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 32 KB
                      6. 48 Pins
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      100+
                      Rs.150.750
                      2500+
                      Rs.148.730
                      Min: 100 / Mult: 1
                      AVR ATmega Family ATmega3209 Series Microcontrollers
                      AVR
                      20MHz
                      32KB
                      48Pins
                      TQFP
                      41I/O's
                      I2C, SPI, USART
                      4KB
                      16Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      125°C
                      Surface Mount
                      AVR
                      ATmega3209
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.