Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      SAF-C515C-8EM

                      8 Bit MCU, C500 Family C515C Series Microcontrollers, 8051, 10 MHz, 64 KB, 80 Pins, MQFP

                      INFINEON SAF-C515C-8EM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoSAF-C515C-8EM
                      Order Code1472712
                      Product RangeC500 Family C515C Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoSAF-C515C-8EM
                      Order Code1472712
                      Product RangeC500 Family C515C Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeC500 Family C515C Series Microcontrollers
                      Device Core8051
                      Operating Frequency Max10MHz
                      Program Memory Size64KB
                      No. of Pins80Pins
                      IC Case / PackageMQFP
                      No. of I/O's49I/O's
                      InterfacesCAN, SPI, USART
                      RAM Memory Size256Byte
                      ADC Channels8Channels
                      ADC Resolution10Bit
                      Supply Voltage Min4.25V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyC500
                      MCU SeriesC515C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      Product Range

                      C500 Family C515C Series Microcontrollers

                      Operating Frequency Max

                      10MHz

                      No. of Pins

                      80Pins

                      No. of I/O's

                      49I/O's

                      RAM Memory Size

                      256Byte

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      C500

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Device Core

                      8051

                      Program Memory Size

                      64KB

                      IC Case / Package

                      MQFP

                      Interfaces

                      CAN, SPI, USART

                      ADC Channels

                      8Channels

                      Supply Voltage Min

                      4.25V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      C515C

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Singapore
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0017
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.