8-bit Microcontrollers:
16 Products FoundFind a huge range of EFM8 Family EFM8BB1 Series Microcontrollers 8-bit Microcontrollers at element14 India. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.194.220 10+ Rs.174.050 50+ Rs.157.250 100+ Rs.140.440 250+ Rs.123.260 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 16I/O's | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.62.610 10+ Rs.54.780 100+ Rs.45.390 500+ Rs.40.700 1000+ Rs.37.570 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 2KB | 20Pins | QFN | 16I/O's | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ Rs.56.690 10+ Rs.45.200 100+ Rs.37.900 500+ Rs.36.850 1000+ Rs.33.510 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 2KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 256Byte | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.88.060 10+ Rs.69.530 50+ Rs.68.570 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 16Pins | SOIC | 13I/O's | I2C, SMBus, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ Rs.108.260 10+ Rs.94.730 50+ Rs.78.490 100+ Rs.70.370 250+ Rs.64.960 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ Rs.94.060 10+ Rs.82.310 50+ Rs.68.200 100+ Rs.61.140 250+ Rs.56.440 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.45.390 500+ Rs.40.700 1000+ Rs.37.570 2500+ Rs.35.060 5000+ Rs.33.510 | Min: 100 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 2KB | 20Pins | QFN | 16I/O's | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.68.570 | Min: 100 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 16Pins | SOIC | 13I/O's | I2C, SMBus, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ Rs.185.310 10+ Rs.106.140 50+ Rs.96.530 100+ Rs.86.920 250+ Rs.78.650 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 4KB | 20Pins | QFN-EP | 16I/O's | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB1 | AEC-Q100 | |||||
Each | 1+ Rs.141.170 10+ Rs.126.380 50+ Rs.112.460 100+ Rs.98.540 250+ Rs.90.280 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 24Pins | QSOP | 18I/O's | I2C, SPI, UART | 512Byte | 16Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.211.640 10+ Rs.121.160 50+ Rs.110.290 100+ Rs.99.410 250+ Rs.89.840 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 24Pins | QSOP | 18I/O's | I2C, SMBus, SPI, UART | 512Byte | 16Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.82.100 1000+ Rs.68.960 2500+ Rs.62.960 | Min: 500 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 24Pins | QSOP | 18I/O's | I2C, SMBus, SPI, UART | 512Byte | 16Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each | 1+ Rs.89.730 10+ Rs.78.510 50+ Rs.65.060 100+ Rs.58.330 250+ Rs.53.840 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 16Pins | SOIC | 13I/O's | I2C, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.80.230 10+ Rs.67.960 50+ Rs.61.920 100+ Rs.55.870 250+ Rs.52.220 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 16I/O's | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ Rs.189.360 10+ Rs.165.690 50+ Rs.137.290 100+ Rs.123.080 250+ Rs.113.620 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 2KB | 20Pins | QFN | 16I/O's | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.55.870 250+ Rs.52.220 500+ Rs.46.220 | Min: 100 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 16I/O's | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - |