8-bit Microcontrollers:
14 Products FoundPIC16 Family PIC16F9XX Series Microcontrollers 8-bit Microcontrollers
The PIC16F9xx series has 8-bit powerful PIC(RISC) architecture. This product offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including LCD Driver and nanoWatt Technology.
- Liquid Crystal Display module
- FLASH: Upto 8K/14Kwords/B, RAM: Upto 336B, EEPROM: Upto 256B
- Interfaces: SSP, I2C, AUSART.
- Upto 8 Channel 10-Bit ADC
- Upto 53 General Purpose Input Output Pins
- 2x Timers
- Two analog comparators
- In-Circuit Serial Programming (ICSP) via two pins
- Brown-out Reset (BOR) with software control option
- Applications: Life Support And/Or Safety Applications
View
Buyer
Engineer
Manufacturer
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.599.670 25+ Rs.524.850 100+ Rs.434.400 250+ Rs.413.600 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ Rs.389.270 25+ Rs.340.970 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F9xx | |||||
Each | 1+ Rs.447.230 25+ Rs.391.330 100+ Rs.324.580 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ Rs.384.430 25+ Rs.378.340 100+ Rs.377.320 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 64Pins | TQFP | 53I/O's | AUSART, I2C, SPI | 336Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ Rs.473.960 25+ Rs.414.720 100+ Rs.343.980 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.524.960 25+ Rs.459.340 100+ Rs.380.600 1600+ Rs.341.580 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.380.600 1600+ Rs.341.580 | Min: 100 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ Rs.552.060 25+ Rs.483.060 100+ Rs.417.360 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI, SSP | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ Rs.366.080 25+ Rs.365.820 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F9xx | |||||
Each | 1+ Rs.336.360 25+ Rs.330.270 100+ Rs.327.540 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ Rs.355.580 25+ Rs.349.490 100+ Rs.345.920 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | QFN | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ Rs.336.110 25+ Rs.306.510 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | - | - | 28Pins | SSOP | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ Rs.430.740 25+ Rs.392.810 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | - | - | 40Pins | DIP | 35I/O's | AUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F9xx | |||||
Each | 1+ Rs.378.530 25+ Rs.345.200 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | - | - | 28Pins | SSOP | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx |