PSOC 1 Family CY8C24x23A Series Microcontrollers 8-bit Microcontrollers:
10 Products FoundPSOC 1 Family CY8C24x23A Series Microcontrollers 8-bit Microcontrollers
The PSoC CY8C24x23A architecture, consists of four main areas: PSoC Core, Digital System, Analog System and System Resources. Configurable global busing allows combining all the device resources into a complete custom system. The PSoC CY8C24x23A family can have up to 3 IO ports that connect to the global digital and analog interconnects, providing access to 4 digital and 6 analog blocks.
- M8C Core, Clocked Upto 24 MHz
- FLASH: 4KB, RAM:256B
- Interfaces: I2C, SPI, UART
- Upto 14-Bit ADC
- Cyclical Redundancy Check (CRC) and Pseudo Random Sequence (PRS) Modules
- Upto 32-Bit Timers/Counters
- Upto 6x x rail-to-rail Analog & Upto 4x Digital PSoC Blocks
- User-configurable low-voltage detection (LVD)
- Watchdog and sleep timers
View
Buyer
Engineer
Manufacturer
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.420.490 10+ Rs.352.340 25+ Rs.338.060 50+ Rs.323.770 100+ Rs.309.470 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.506.800 10+ Rs.386.740 25+ Rs.359.770 50+ Rs.358.900 100+ Rs.349.100 More Pricing... | Min: 1 / Mult: 1 | PSoC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.425.690 10+ Rs.299.540 25+ Rs.295.460 50+ Rs.291.370 100+ Rs.287.290 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.287.290 250+ Rs.283.200 500+ Rs.279.110 | Min: 100 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.349.100 250+ Rs.339.290 500+ Rs.329.480 | Min: 100 / Mult: 1 | PSoC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each | 1+ Rs.256.690 10+ Rs.251.920 25+ Rs.247.150 50+ Rs.242.380 100+ Rs.237.600 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI, UART | 256Byte | 4Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each | 1+ Rs.219.650 10+ Rs.187.640 100+ Rs.171.080 200+ Rs.163.360 500+ Rs.160.050 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | - | 28Pins | DIP | 24I/O's | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Through Hole | PSoC 1 | CY8C24x23A | |||||
Each | 1+ Rs.339.050 10+ Rs.296.110 25+ Rs.282.180 50+ Rs.272.170 100+ Rs.264.600 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | - | 32Pins | MLF | 24I/O's | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each | 1+ Rs.288.480 10+ Rs.251.940 25+ Rs.240.090 50+ Rs.231.570 100+ Rs.225.140 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | - | - | DIP | - | I2C, SPI, UART | 256Byte | - | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Through Hole | PSoC 1 | CY8C24x23A | |||||
Each | 1+ Rs.346.550 10+ Rs.302.660 25+ Rs.288.420 50+ Rs.278.190 100+ Rs.270.460 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | - | 20Pins | SOIC | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A |