ARM Microcontrollers:
2 Products FoundPSOC 5 Family CY8C52xx Series Microcontrollers ARM Microcontrollers
PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- ARM Cortex M3 Core, Clocked Upto 80MHz
- FLASH: 256KB, RAM: 64KB
- Interfaces: I2C, UART, SPI, I2S, LIN 2.0
- 1x 12-Bit SAR ADC, 1 DAC
- Upto 62 CapSense sensors with SmartSense™ Auto-tuning
- Upto 4x Timers/PWM
- Upto 62 GPIO
- LCD direct drive from any GPIO, up to 46 × 16 segment
- Upto 20x Universal Building Blocks and Precise Analog Peripherals
- Applications: Telecom/Server: Power Management, Thermal Management, Magnetic Card Reader
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.979.350 10+ Rs.900.580 25+ Rs.863.430 50+ Rs.851.130 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 128KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | |||||
Each | 1+ Rs.930.830 10+ Rs.913.360 25+ Rs.895.880 50+ Rs.878.410 100+ Rs.860.930 More Pricing... | Min: 1 / Mult: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 62I/O's | USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx |