ARM Microcontrollers:
2 Products FoundFind a huge range of PSOC C3 Family PSC3M5xD Series Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.668.050 10+ Rs.466.280 25+ Rs.431.780 50+ Rs.413.540 100+ Rs.400.680 More Pricing... | Min: 1 / Mult: 1 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 64Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64GB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3M5xD | |||||
Each | 1+ Rs.668.050 10+ Rs.466.280 25+ Rs.431.780 50+ Rs.413.540 100+ Rs.400.680 More Pricing... | Min: 1 / Mult: 1 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 64Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64GB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3M5xD |