32-bit Microcontrollers:
2 Products FoundFind a huge range of RX Family RX200 Series RX24U Group Microcontrollers 32-bit Microcontrollers at element14 India. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.418.020 10+ Rs.326.740 | Min: 1 / Mult: 1 | RX Family RX200 Series RX24U Group Microcontrollers | RX | 32 bit | 80MHz | 256KB | 144Pins | LFQFP | 110I/O's | CAN, I2C, SCI, SPI | 32KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | |||||
Each | 1+ Rs.398.210 10+ Rs.348.350 | Min: 1 / Mult: 1 | RX Family RX200 Series RX24U Group Microcontrollers | RX | 32 bit | 80MHz | 512KB | 100Pins | LFQFP | 79I/O's | CAN, I2C, SCI, SPI | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 |