Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers

                      ARM Microcontrollers:

                      5 Products Found

                      SAM9 Family AT91SAM92 Series Microcontrollers ARM Microcontrollers

                      The ARM-based SAM9260 running up to 210 MHz embeds Full Speed USB host and device interfaces, a 10/100 Ethernet MAC and an image sensor interface, as well as standard peripherals such as a Multimedia Card Interface (MCI). The external bus interface features controllers for SDRAM and static memories including NAND flash and CompactFlash.

                      • USB Device and USB Host with dedicated On-Chip Transceiver
                      • RAM: Upto 4KB
                      • Selectable 32.768 kHz Low-Power and 3?20 MHz Main Oscillator
                      • 4- Channel 10-Bit ADC
                      • ̶ITU-R BT. 601/656 Image Sensor Interface (ISI)
                      • Advanced Interrupt Controller (AIC)
                      • Two Master/Slave Serial Peripheral Interfaces (SPI)
                      • Three 32-bit Parallel Input/Output Controllers
                      • 90 MHz six 32-bit layer AHB Bus Matrix
                      • Applications: Audio And Telecom Applications
                      Data Sheet
                      Technical Reference Manual
                      MICROCHIP
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Device Core
                      Data Bus Width
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Family
                      MCU Series
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      AT91SAM9260B-CU-999
                      MICROCHIP AT91SAM9260B-CU-999
                      3929937

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. SAM9 Family AT91SAM92 Series Microcontrollers
                      3. ARM9
                      4. 32 bit
                      5. 180 MHz
                      6. 32 KB
                      7. 217 Pins
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.1,141.240
                      25+
                      Rs.1,037.710
                      100+
                      Rs.1,000.910
                      500+
                      Rs.980.850
                      Min: 1 / Mult: 1
                      SAM9 Family AT91SAM92 Series Microcontrollers
                      ARM9
                      32 bit
                      180MHz
                      32KB
                      217Pins
                      LFBGA
                      96I/O's
                      EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
                      8KB
                      4Channels
                      10Bit
                      1.65V
                      1.95V
                      -40°C
                      85°C
                      Surface Mount
                      SAM9
                      AT91SAM92
                      AT91SAM9260B-CU-999
                      MICROCHIP AT91SAM9260B-CU-999
                      3929937RL

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. SAM9 Family AT91SAM92 Series Microcontrollers
                      3. ARM9
                      4. 32 bit
                      5. 180 MHz
                      6. 32 KB
                      7. 217 Pins
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      1+
                      Rs.1,141.240
                      25+
                      Rs.1,037.710
                      100+
                      Rs.1,000.910
                      500+
                      Rs.980.850
                      Min: 10 / Mult: 1
                      SAM9 Family AT91SAM92 Series Microcontrollers
                      ARM9
                      32 bit
                      180MHz
                      32KB
                      217Pins
                      LFBGA
                      96I/O's
                      EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
                      8KB
                      4Channels
                      10Bit
                      1.65V
                      1.95V
                      -40°C
                      85°C
                      Surface Mount
                      SAM9
                      AT91SAM92
                      AT91SAM9260B-QU
                      MICROCHIP AT91SAM9260B-QU
                      1972056

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. ARM Thumb
                      3. SAM9 Family AT91SAM92 Series Microcontrollers
                      4. ARM9
                      5. 32 bit
                      6. 210 MHz
                      7. 32 KB
                      Each
                      1+
                      Rs.1,106.350
                      25+
                      Rs.959.540
                      Min: 1 / Mult: 1
                      SAM9 Family AT91SAM92 Series Microcontrollers
                      ARM9
                      32 bit
                      210MHz
                      32KB
                      208Pins
                      PQFP
                      96I/O's
                      EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
                      8KB
                      4Channels
                      10Bit
                      1.65V
                      1.95V
                      -40°C
                      85°C
                      Surface Mount
                      SAM9
                      AT91SAM92
                      AT91SAM9260B-CU
                      MICROCHIP AT91SAM9260B-CU
                      1715466

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. ARM Thumb
                      3. SAM9 Family AT91SAM92 Series Microcontrollers
                      4. ARM9
                      5. 32 bit
                      6. 210 MHz
                      7. 32 KB
                      Each
                      1+
                      Rs.1,105.990
                      25+
                      Rs.1,005.940
                      100+
                      Rs.910.240
                      126+
                      Rs.892.040
                      Min: 1 / Mult: 1
                      SAM9 Family AT91SAM92 Series Microcontrollers
                      ARM9
                      32 bit
                      210MHz
                      32KB
                      217Pins
                      BGA
                      96I/O's
                      EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
                      8KB
                      4Channels
                      10Bit
                      1.65V
                      1.95V
                      -40°C
                      85°C
                      Surface Mount
                      SAM9
                      AT91SAM92
                      AT91SAM9263B-CU-100
                      MICROCHIP AT91SAM9263B-CU-100
                      2309916

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. ARM MCU
                      2. ARM Thumb
                      3. SAM9 Family AT91SAM92 Series Microcontrollers
                      4. ARM9
                      5. 32 bit
                      6. 240 MHz
                      7. 128 KB
                      Each
                      1+
                      Rs.1,660.210
                      25+
                      Rs.1,490.600
                      Min: 1 / Mult: 1
                      SAM9 Family AT91SAM92 Series Microcontrollers
                      ARM9
                      32 bit
                      -
                      -
                      324Pins
                      TFBGA
                      160I/O's
                      CAN, I2C, SPI, UART, USART, USB
                      -
                      -
                      -
                      1.08V
                      1.32V
                      -40°C
                      85°C
                      Surface Mount
                      SAM9
                      AT91SAM92
                      ComparePrice ForQuantity
                      1-5 of 5 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.