ARM Microcontrollers:
6 Products FoundFind a huge range of Synergy Family S7 Series S7G2 Group Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,309.930 10+ Rs.1,942.790 25+ Rs.1,787.060 50+ Rs.1,767.490 100+ Rs.1,747.910 | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 176Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ Rs.2,581.750 5+ Rs.2,557.570 10+ Rs.2,533.390 25+ Rs.2,509.210 50+ Rs.2,485.020 | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 224Pins | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ Rs.2,463.130 10+ Rs.1,995.680 25+ Rs.1,879.010 50+ Rs.1,757.650 100+ Rs.1,736.310 | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 100Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ Rs.2,445.240 5+ Rs.2,314.310 10+ Rs.2,183.370 25+ Rs.2,168.580 50+ Rs.1,985.010 | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 144Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ Rs.1,482.480 | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 145Pins | LGA | 104I/O's | CAN, Ethernet, I2C, SCI, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 | |||||
Each | 1+ Rs.2,206.110 5+ Rs.2,065.170 10+ Rs.1,924.230 25+ Rs.1,905.970 50+ Rs.1,887.700 | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 176Pins | LQFP | 126I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series |