Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers

                      ARM Microcontrollers:

                      3 Products Found
                      Find a huge range of Traveo T2G Family CYT2BL Series Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Device Core
                      Data Bus Width
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Family
                      MCU Series
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      CYT2BL5CAAQ0AZEGS
                      INFINEON CYT2BL5CAAQ0AZEGS
                      4125822

                      Data Sheet

                      RoHS

                      INFINEON
                      1. ARM MCU
                      2. Traveo T2G Family CYT2BL Series Microcontrollers
                      3. ARM Cortex-M4F
                      4. 32 bit
                      5. 160 MHz
                      6. 4 MB
                      Each
                      1+
                      Rs.1,698.650
                      10+
                      Rs.1,358.480
                      25+
                      Rs.1,215.640
                      Min: 1 / Mult: 1
                      Traveo T2G Family CYT2BL Series Microcontrollers
                      ARM Cortex-M4F
                      32 bit
                      160MHz
                      4MB
                      100Pins
                      LQFP
                      78I/O's
                      CAN, I2C, LIN, SPI, UART
                      512KB
                      39Channels
                      12Bit
                      2.7V
                      5.5V
                      -40°C
                      125°C
                      Surface Mount
                      Traveo T2G
                      CYT2BL
                      CYT2BL3CAAQ0AZEGS
                      INFINEON CYT2BL3CAAQ0AZEGS
                      4217842

                      Data Sheet

                      RoHS

                      INFINEON
                      1. ARM MCU
                      2. Traveo T2G Family CYT2BL Series Microcontrollers
                      3. ARM Cortex-M4F
                      4. ARM Cortex-M0+
                      5. 32 bit
                      Each
                      1+
                      Rs.1,716.650
                      10+
                      Rs.1,371.260
                      25+
                      Rs.1,284.260
                      50+
                      Rs.1,239.020
                      100+
                      Rs.1,166.810
                      Min: 1 / Mult: 1
                      Traveo T2G Family CYT2BL Series Microcontrollers
                      ARM Cortex-M4F, ARM Cortex-M0+
                      32 bit
                      160MHz
                      4MB
                      64Pins
                      LQFP
                      49I/O's
                      CAN, I2C, LIN, SPI, UART
                      512KB
                      27Channels
                      12Bit
                      2.7V
                      5.5V
                      -40°C
                      125°C
                      Surface Mount
                      Traveo T2G
                      CYT2BL
                      CYT2BL8CAAQ0AZEGS
                      INFINEON CYT2BL8CAAQ0AZEGS
                      4125823

                      Data Sheet

                      RoHS

                      INFINEON
                      1. ARM MCU
                      2. Traveo T2G Family CYT2BL Series Microcontrollers
                      3. ARM Cortex-M4F
                      4. 32 bit
                      5. 160 MHz
                      6. 4 MB
                      Each
                      1+
                      Rs.1,728.290
                      10+
                      Rs.1,431.580
                      25+
                      Rs.1,372.900
                      50+
                      Rs.1,291.490
                      100+
                      Rs.1,210.080
                      Min: 1 / Mult: 1
                      Traveo T2G Family CYT2BL Series Microcontrollers
                      ARM Cortex-M4F
                      32 bit
                      160MHz
                      4MB
                      176Pins
                      LQFP
                      152I/O's
                      CAN, I2C, LIN, SPI, UART
                      512KB
                      64Channels
                      12Bit
                      2.7V
                      5.5V
                      -40°C
                      125°C
                      Surface Mount
                      Traveo T2G
                      CYT2BL
                      ComparePrice ForQuantity
                      1-3 of 3 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.