ARM Microcontrollers:
4 Products FoundFind a huge range of Traveo T2G Family CYT3BB Series Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,887.210 10+ Rs.1,620.360 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4160KB | 176Pins | TEQFP | 148I/O's | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo II | CYT3BB | |||||
Each | 1+ Rs.1,677.830 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4160KB | 272Pins | BGA | 220I/O's | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT3BB | |||||
Each | 1+ Rs.1,773.530 10+ Rs.1,736.240 25+ Rs.1,698.940 50+ Rs.1,661.640 100+ Rs.1,624.340 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 176Pins | TEQFP | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 768KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT3BB | |||||
Each | 1+ Rs.1,798.210 10+ Rs.1,721.080 25+ Rs.1,643.950 50+ Rs.1,566.820 100+ Rs.1,489.680 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 100Pins | TEQFP | 72I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 768KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT3BB |