Need more?
Quantity | Price |
---|---|
1+ | Rs.856.390 |
10+ | Rs.749.340 |
25+ | Rs.730.470 |
50+ | Rs.711.590 |
100+ | Rs.692.720 |
250+ | Rs.680.420 |
Product Information
Product Overview
The S912ZVHY64F1VLQ is a MagniV mixed signal S12ZVH-family 16-bit Microcontroller The device features a 4x40 liquid crystal display (LCD) controller/driver and a pulse width modulated motor controller (MC) consisting of up to 16 high current outputs. The devices are capable of stepper motor stall detection (SSD) via hardware or software. The MC9S12ZVHY families deliver an optimized solution with the integration of several key system components into a single device, optimizing system architecture and achieving significant PCB space savings. The device also features the revolutionary S12Z CPU with code size and execution efficiencies even higher than our class leading S12X CPU. This also provides a linear memory map for all members of the family, eliminating the inconvenience and performance impact of page swapping. In addition to the I/O ports available in each module, further I/O ports are available with interrupt capability allowing wake-up from stop or wait modes.
- Harvard architecture - parallel data and code access
- 3-Stage pipeline
- 32-bit Wide instruction and data bus
- 32-bit ALU
- 24-bit Addressing (16MB linear address space)
- Background debug controller (BDC)
- 2KB EEPROM with ECC
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 1MHz Internal RC oscillator with +/-1.3% accuracy
- 4-20MHz Amplitude controlled pierce oscillator
- 32KHz Oscillator for RTC and LCD
- Internal COP (watchdog) module
- LCD driver for segment LCD with 40 frontplanes x 4 backplanes
- Stepper motor controller (MC) with drivers for up to 2 motors
- 2 Stepper stall detector (SSD) modules (one for each motor)
- RTC support the Hour/Minute/Second function and frequency compensation
- ADC with 10-bit resolution and up to 8 channels available on external pins
- 2 Timer module (TIM) - 16-bit input capture & output compare (8 channels)
- Pulse width modulation (PWM) modules with up to 8 x 8-bit channels
- Simple sound generation (SSG) for monotonic tone generation
- 2 SCI module supporting LIN 1.3, 2.0, 2.1 and SAE J2602 communications on ZVHY
- MSCAN (up to 1Mbps, CAN 2.0 A, B compliant) module
- Voltage regulator (VREG) for regulation of input supply and all internal voltages
- Autonomous periodic interrupt (API)
- Chip temperature sensor
Applications
Automotive, Motor Drive & Control, Communications & Networking, Industrial
Technical Specifications
S12 Magni V Family S12ZVM Series Microcontrollers
16 bit
64KB
LQFP
CAN, I2C, SCI, SPI
8Channels
5.5V
-40°C
Surface Mount
S12 Magni V
MSL 3 - 168 hours
HCS12
32MHz
144Pins
73I/O's
4KB
10Bit
18V
105°C
S12ZVH
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate