Microprocessors:
3 Products Foundi.MX Family i.MX35 Series Microprocessors Microprocessors
Our i.MX35 processor integrates an OpenVG 1.1 hardware accelerator to deliver smooth textural visuals. The integration of the LCD controller enables high resolution and high colour display. The Camera Interface (CMOS Sensor Interface) allows for video input acceptance, taking photos, streaming video, etc.
- ARM1136JF-S Core Clocked at 532 MHz Max
- 128 KB SRAM, 16 KB I/D L1 Cache, 128 KB L2 cache
- OpenVG 1.1 2.5D Hardware Accelerator, Image Processing Unit (IPU)
- 10/100 Ethernet MAC, 2 x FlexCan Modules
- HS OTG + PHY, HS Host + PHY, P-ATA/CE-ATA
- Interfaces: 3 x UART, 2 x CSPI, 3 x I2C, 2 SSI/I2S
- WVGA Optimized for up to 24-Bit/Pixel
- CMOS/CCD Sensor Interface
- External Memory Interface: mSDRAM/SDRAM, mDDR/DDR2, NOR, SLC/MLC NAND
- Applications: HVAC, Automation,HMI
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,154.000 5+ Rs.2,147.130 10+ Rs.2,140.250 25+ Rs.2,133.370 50+ Rs.2,129.340 | Min: 1 / Mult: 1 | i.MX Family i.MX35 Series Microprocessors | 1Cores | 32KB | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | CAN, I2C, I2S, SPI, UART, USB | 32I/O's | 32bit | 32 bit | Surface Mount | -40°C | 85°C | AEC-Q100 | i.MX35 | i.MX | |||||
Each | 1+ Rs.2,884.110 5+ Rs.2,612.330 10+ Rs.2,340.550 25+ Rs.2,204.880 50+ Rs.2,124.460 | Min: 1 / Mult: 1 | i.MX Family i.MX35 Series Microprocessors | 1Cores | 32KB | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | Surface Mount | -20°C | 70°C | - | i.MX35 | i.MX | |||||
Each | 1+ Rs.2,442.820 5+ Rs.2,362.530 10+ Rs.2,282.230 25+ Rs.2,201.930 50+ Rs.2,124.460 | Min: 1 / Mult: 1 | i.MX Family i.MX35 Series Microprocessors | 1Cores | - | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | Surface Mount | -40°C | 85°C | - | i.MX35 | i.MX |