Microprocessors:
18 Products Foundi.MX Family i.MX 6SoloX Series Microprocessors Microprocessors
As the first device utilizing both the ARM Cortex-A9 and ARM Cortex-M4 cores, the i.MX 6SoloX applications processor offers a highly integrated multi-market solution.
- 1xARM Cortex-M4 Core, Clocked Upto 200 MHz & 1x ARM Cortex-A9 Core, Clocked Upto1 GHz
- 256 KB L2 Cache, 32 KBI-/D- Cache & 32 KB I-/D- Cache (Cortex M4): Upto 16KB, TCM: Upto 64KB
- Connectivity: 2x 10/100/1000 Ethernet, 3x USB 2.0
- Interafces: 5x SPI, 6x UART, 4x I²C, 5x I²S/SSI, FlexCAN
- Parallel RGB & LVDS Display Support
- Temperature Range: -40C to +125C, AEC-Q100, Upto 1 GHz
- 16/32-bit DDR3-800 and DDR3L-800, 16/32-bit LPDDR2-800
- PCIe 2.0 (1 lane)
- 4x SD/MMC 4.5
- Applications: Mobile patient care,Telematics,Vehicle-to-vehicle communications
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,396.890 5+ Rs.2,972.280 10+ Rs.2,462.750 25+ Rs.2,207.980 50+ Rs.2,040.860 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 1Cores | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.3,314.210 5+ Rs.3,085.430 10+ Rs.2,856.640 25+ Rs.2,627.850 50+ Rs.2,402.270 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 529Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.3,374.880 5+ Rs.3,056.970 10+ Rs.2,739.060 25+ Rs.2,697.300 50+ Rs.2,449.830 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 1Cores | MAPBGA | 529Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.3,570.450 5+ Rs.3,243.590 10+ Rs.2,916.730 25+ Rs.2,719.810 50+ Rs.2,582.990 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 1Cores | MAPBGA | 529Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 125°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.2,773.150 5+ Rs.2,426.510 10+ Rs.2,324.970 25+ Rs.2,223.420 50+ Rs.2,124.710 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.3,274.790 5+ Rs.3,055.860 10+ Rs.2,836.930 25+ Rs.2,618.000 50+ Rs.2,402.270 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 529Pins | 1.075V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.2,695.270 5+ Rs.2,592.740 10+ Rs.2,490.210 25+ Rs.2,387.680 50+ Rs.2,288.210 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.2,935.190 5+ Rs.2,664.800 10+ Rs.2,483.480 25+ Rs.2,364.520 50+ Rs.2,299.260 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.2,666.460 5+ Rs.2,420.820 10+ Rs.2,256.100 25+ Rs.2,148.030 50+ Rs.2,088.750 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.3,419.750 5+ Rs.3,105.000 10+ Rs.2,790.240 25+ Rs.2,632.910 50+ Rs.2,470.940 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 1Cores | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 125°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.3,222.550 5+ Rs.2,923.420 10+ Rs.2,624.290 25+ Rs.2,571.810 50+ Rs.2,519.320 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.2,993.350 5+ Rs.2,717.600 10+ Rs.2,532.690 25+ Rs.2,411.370 50+ Rs.2,344.820 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.3,359.470 5+ Rs.3,049.220 10+ Rs.2,738.970 25+ Rs.2,584.100 50+ Rs.2,417.580 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 1Cores | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 125°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.2,775.490 5+ Rs.2,519.800 10+ Rs.2,348.350 25+ Rs.2,235.860 50+ Rs.2,174.160 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.3,283.680 5+ Rs.2,979.620 10+ Rs.2,675.550 25+ Rs.2,489.490 50+ Rs.2,358.620 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.2,800.910 5+ Rs.2,542.880 10+ Rs.2,369.860 25+ Rs.2,256.340 50+ Rs.2,194.070 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.3,338.090 5+ Rs.3,158.870 10+ Rs.2,979.650 25+ Rs.2,845.670 50+ Rs.2,545.520 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 1Cores | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 125°C | i.MX 6SoloX | i.MX | |||||
Each | 1+ Rs.2,856.590 5+ Rs.2,593.440 10+ Rs.2,416.980 25+ Rs.2,301.200 50+ Rs.2,237.690 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX |